Molex 70553-0049

Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits15
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Height5.08 mm
Lead Length3.3 mm
Length40.6 mm
Mating Post Length6.1 mm
Pitch2.54 mm
Width13.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 70553-0049.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages14 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing3 pages4 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.298
$ 4.27
$ 4.27
Stock
3,056
20,826
20,826
Authorized Distributors
3
8
8
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
15
15
15
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Thermoplastic
Thermoplastic
Contact Material
Bronze, Gold, Tin
Bronze
Bronze

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 70553-0049.

Related Parts

Descriptions

Descriptions of Molex 70553-0049 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder RA Thru-Hole SL™ Tube
2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 15 Circuits, Tin (Sn) Plating
Header Connector,pcb Mount,recept,15 Contacts,pin,0.1 Pitch,pc Tail Terminal,latch |Molex 70553-0049
Headers & Wire Housings 2.54MM SR RA 15P HDR SN L-PRO SHRD
Pin Header PCB - Right-Angle 15P
CGrid SL Srd Hdr 120 RA Tin 15Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705530049
  • 705530049
  • A705530049

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits15
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Height5.08 mm
Lead Length3.3 mm
Length40.6 mm
Mating Post Length6.1 mm
Pitch2.54 mm
Width13.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 70553-0049.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages14 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing3 pages4 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago