Molex 70553-0024

Conn Shrouded Header HDR 25 POS 2.54mm Solder RA Thru-Hole SL™ Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM4923-ND 10 Buy Now »
USD
6.00 5.76 4.80 3.48 3.24
Verical
70553-0024 5 Buy Now »
USD
5.65 5.65 5.65 5.65
Newark
25M5148 7 Buy Now »
USD
6.43 6.28 5.93 5.53 5.53
Allied Electronics
E5296664 10 Buy Now »
USD
7.09 7.09
Onlinecomponents.com
705530024 3 Buy Now »
USD
6.86 6.86 5.94 3.87 2.99
Master Electronics
705530024 2 ··
USD
6.86 6.86 5.94 3.87 2.99
Chip One Stop Global
C1S516501009391 1 Buy Now »
USD
5.99 5.99 5.99 5.99 5.99
Heilind Asia
MOL70553-0024 0 ··
Heilind Electronics
MOL70553-0024 0 ··
Electro Sonic
705530024 10 Buy Now »
USD
7.27 7.27 6.30 4.10 3.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
70553-0024 80 Buy Now »
USD
6.00 3.00 2.80 2.80 2.80
STLAA.com
70553-0024 1 ··
Tencell
70553-0024 6 Buy Now »
USD
5.97 5.97
Abacus Technologies
70553-0024 30 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
70553-0024 Contact ··

Descriptions

Header; Series:SL; Contact Termination:Right Angle Through Hole; Gender:Receptacle; No. of Contacts:25; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper Alloy; Connector Type:Wire-to-Board
Newark
CGrid SL Srd Hdr 120 RA SR 15Au 25Ckt
Allied Electronics
CGRID SL SRD HDR 120 RA SR 15AU 25CKT
Heilind Asia
CGRID SL SRD HDR 120 RA SR
Onlinecomponents.com
Conn Shrouded Header HDR 25 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Verical
CGrid SL Srd Hdr 120 RA SR 15Au 25Ckt
Master Electronics
2.54mm Pitch SL™ Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 25 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Molex
CGRID SL SRD HDR 120 RA SR 15 U 25CKT
Heilind Electronics
CONN HEADER 25POS .100 R/A GOLD
Digi-Key

Technical Specifications

Contact Plating Tin Gold
Size-Width 13.59 mm
Housing Material Thermoplastic
Mounting Type PC Board Through Hole
Number of Positions 25
RoHS Compliant
Glow Wire Compliant Non-Compliant
Gender Male
Color Black
Lifecycle Status Active
Current Rating 3 A
Number of Circuits 25
Number of Contacts 25
ELV Compliant Compliant
Flammability Rating UL 94 V-0
Size-Length 66.04 mm
Orientation Right Angle
Material Brass
Halogen Free Status Not Low Halogen
Lead-Free Status Contains Lead
Housing Color Black
Voltage Rating (DC) 250 V
Number of Rows 1
Size-Height 5.08 mm
Packaging Tube
Contact Material Phosphor Bronze
Pin Pitch 2.54 mm

Documents

Molex
Technical Drawing 3 pages 7 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 8 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Newark
Datasheet 2 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 70553-0024
MOL 70553-0024
MLX 70553-0024
MOLE 70553-0024
MOLX 70553-0024
MOLEX INCORPORATED 70553-0024
MOLEX CONNECTOR CORPORATION 70553-0024
MOLEX CONNECTOR CORP 70553-0024
MOLEX HONG KONG CHINA LTD 70553-0024
MOLEX ELECTRONICS 70553-0024
MXA 70553-0024
MOLEX PREMISE NETWORK 70553-0024
MOLEX INTERCONNECT GMBH 70553-0024
MOLEX GMBH 70553-0024
Molex Taiwan Ltd 70553-0024
MOLEX INDUSTRIAL 70553-0024
MOELX 70553-0024
MOLEX INTERCONNECT 70553-0024
MOLEX ELEKTRONIK GMBH 70553-0024
MOLEX CONNECTOR 70553-0024
MOLEX-ETC 70553-0024
GWCONNECT BY MOLEX 70553-0024
MOLEX / Rohs 70553-0024
MOLEX JAPAN COMPANY LIMITED 70553-0024
MOLEX INDUSTRIAL HDC 70553-0024
Molex, LLC 70553-0024

Search for other parts like 70553- »