Molex 70553-0005

SL Right Angle Male, PCB Header, Through Hole, 1 Rows, 6 Contacts, 2.54mm Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
Number of Pins6
PlatingTin
Technical
Contact GenderMale
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height7.12 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70553-0005.

Molex
Datasheet3 pages14 years ago
Sager Electronics
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Datasheet3 pages9 years ago
Upverter
Datasheet2 pages4 years ago
TME
Datasheet3 pages8 years ago
Newark
Datasheet2 pages9 years ago
Datasheet1 page22 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Jameco
Datasheet17 pages15 years ago
DigiKey
Datasheet2 pages16 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
-5.84%

Alternate Parts

Price @ 1000
$ 0.94
$ 1
$ 1
Stock
444,878
86,986
86,986
Authorized Distributors
19
14
14
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass, Bronze, Gold
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 70553-0005.

Related Parts

Descriptions

Descriptions of Molex 70553-0005 provided by its distributors.

SL Right Angle Male, PCB Header, Through Hole, 1 Rows, 6 Contacts, 2.54mm Pitch
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Connector Shrouded Header 6 Position 2.54mm Solder Right Angle Thru-Hole SL
2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Wire-To-Board Connector, Sl 70553 Series, Through Hole, Header, 6, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Molex 70553-0005
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONNECTOR, HEADER, 6POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: SL 70553 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.705530005
  • 070553-0005
  • 0705530005
  • 705-53-0005
  • 70553-0005.
  • 70553-0005..
  • 705530005
  • A-70553-0005

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
Number of Pins6
PlatingTin
Technical
Contact GenderMale
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height7.12 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70553-0005.

Molex
Datasheet3 pages14 years ago
Sager Electronics
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Datasheet3 pages9 years ago
Upverter
Datasheet2 pages4 years ago
TME
Datasheet3 pages8 years ago
Newark
Datasheet2 pages9 years ago
Datasheet1 page22 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Jameco
Datasheet17 pages15 years ago
DigiKey
Datasheet2 pages16 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago