Molex 70553-0002

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SLâ„¢ Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height7.12 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70553-0002.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Molex
Technical Drawing6 pages12 years ago
Datasheet6 pages14 years ago
element14
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet1 page17 years ago
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages3 years ago
Technical Drawing3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
Datasheet3 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet1 page22 years ago
Jameco
Datasheet17 pages15 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-11.59%

Alternate Parts

Price @ 1000
$ 0.539
$ 0.75
$ 1.083
Stock
926,436
1,068,696
357,582
Authorized Distributors
20
11
14
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Polyester
Contact Material
Brass
Bronze, Nickel, Tin
Brass, Bronze

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 70553-0002.

Related Parts

Descriptions

Descriptions of Molex 70553-0002 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SLâ„¢ Tube
SL 70553 Connector Shrouded Header 3 Position 2.54mm Solder Right Angle Thru-Hole
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Connector, Header, 3Pos, 1Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:3Contacts; Gender:Header; Product Range:Sl 70553 Series; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Gold Plated Contacts; Rohs Compliant: Yes |Molex 70553-0002
2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Pitch mm = 2.54 / Contacts = 3 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = Yes / Mating Pin Length mm = 6.1 / Mounting Pin Length mm = 3.3 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = SL

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705530002
  • 705-53-0002
  • 70553-0002.
  • 70553-0002..
  • 705530002

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height7.12 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70553-0002.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Molex
Technical Drawing6 pages12 years ago
Datasheet6 pages14 years ago
element14
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet1 page17 years ago
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages3 years ago
Technical Drawing3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
Datasheet3 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet1 page22 years ago
Jameco
Datasheet17 pages15 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago