Molex 70543-0011

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 12 Circuits 0.38um Gold
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
Number of Pins12
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating3 A
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.1 mm
Height3.43 mm
Lead Pitch2.54 mm
Length6.35 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70543-0011.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing3 pages11 years ago
Factory Futures
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
Datasheet3 pages10 years ago
Newark
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet9 pages15 years ago
Verical
Datasheet3 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-16.20%

Alternate Parts

Price @ 1000
$ 1.96
$ 1.83
$ 4.38
Stock
51,680
29,275
12,103
Authorized Distributors
17
12
7
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
12
12
12
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Gold
Housing Material
Thermoplastic
Polyester
Polyester
Contact Material
Bronze, Gold, Nickel
Bronze
Bronze

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 70543-0011.

Related Parts

Descriptions

Descriptions of Molex 70543-0011 provided by its distributors.

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 12 Circuits 0.38um Gold
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
2.54mm, Cgrid, header, shrouded, vert,12w | Molex Incorporated 70543-0011
Conn, Header, 12Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 70543-0011
WIRE-BOARD CONN, HEADER, 12POS, 2.54MM; Connector Type: Wire to Board; Series: SL; Contact Termination: Through Hole Vertical; Gender: Header; No. of Contacts: 12; No. of Rows: 1; Pitch Spacing: 2.54mm; Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705430011
  • 705-43-0011
  • 70543-0011.
  • 70543-0011...
  • 705430011
  • A-70543-0011

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
Number of Pins12
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating3 A
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.1 mm
Height3.43 mm
Lead Pitch2.54 mm
Length6.35 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70543-0011.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing3 pages11 years ago
Factory Futures
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
Datasheet3 pages10 years ago
Newark
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet9 pages15 years ago
Verical
Datasheet3 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago