Alpha Wire 704/2R BK032

Cord; 4; 11/16 in.; 0.20 in.; 10 ft. (Extended), 1 ft. (Retracted); 23 AWG; 1 A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
28B8656 4 Buy Now »
USD
75.42 75.42 75.42
Allied Electronics
70125943 0 ··
USD
74.29
Digi-Key
704/2R BK032-ND 0 ··
USD
58.71 58.71 58.71
Area51-Authorized
704/2R BK032 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
704/2R BK032 Contact ··

Descriptions

RETRACTILE CORD 4 CONDUCTOR 23AWG 0.61M 300V 1A
Newark
CABLE MOD COIL 4COND BLACK 10'
Digi-Key
Cord; 4; 11/16 in.; 0.20 in.; 10 ft. (Extended), 1 ft. (Retracted); 23 AWG; 1 A
Allied Electronics

Technical Specifications

Operating Temperature -20 °C
Jacket Material Neoprene
Voltage Rating (DC) 300 V
Current Rating 1 A
Color Green Black
Insulation Material Rubber
Number of Conductors 4
Conductor Material Tinned Copper
Wire Gauge 23 AWG
RoHS Compliant

Documents

Allied Electronics
Datasheet 3 pages 15 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 1 page 5 years ago

Images

Alternate Names

ALPHA 704/2R BK032
ALPH 704/2R BK032
ALP 704/2R BK032
ALPHA WIRE COMPANY 704/2R BK032
ALPHA IND 704/2R BK032
ALPHA WIRE CORP 704/2R BK032
ALPHA WIRE CORPORATION 704/2R BK032
ALPHA WIRE CO 704/2R BK032
ALPHA WIR 704/2R BK032
ALPHA WIRE COMP 704/2R BK032
ALPW 704/2R BK032
Alpha Wire & Tubing 704/2R BK032
Alpha Wire & Cable 704/2R BK032
ALPHA WIRE COPORATIO 704/2R BK032
ALPHA WIRE CORPORATION ACCT#1207 704/2R BK032
APLHA WIRE 704/2R BK032
ALPHA COMPANY LTD 704/2R BK032
ALPHA DEARBORN 704/2R BK032
ALPHA WIRELE 704/2R BK032
ALPHA WIRE COMPAGNY 704/2R BK032
ALPHA WIRE ACCT#1207 704/2R BK032
ALPHA WIRE / DEARBORN 704/2R BK032
ALPHA WIRE/EDGE 704/2R BK032
ALPHA WIRE|MARKEL 704/2R BK032
Alpha Wire Braid 704/2R BK032

Search for other parts like 704/ »