Multicomp 703-1028

Triple Color LED, Hyper Red/true Green/blue, Water Clear, 2.4mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue, Green, Red
Technical
Lens StyleRectangular
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Viewing Angle120 °

Documents

Download datasheets and manufacturer documentation for Multicomp 703-1028.

Upverter
Datasheet5 pages11 years ago
Newark
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp 703-1028.

Related Parts

Descriptions

Descriptions of Multicomp 703-1028 provided by its distributors.

Triple Color LED, Hyper Red/true Green/blue, Water Clear, 2.4mm
LED, RGB, 3528, PLCC
LED, RGB, 3528, PLCC; LED Colour: Red, Green, Blue; LED Mounting: SMD; Bulb Size: 3.2mm x 2.8mm; Viewing Angle: 120°; Lens Shape: Rectangular; Forward Current / Colour: R 20mA, G 20mA, B 20mA; Luminous Intensity / Colour: R 220

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
ColorBlue, Green, Red
Technical
Lens StyleRectangular
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Viewing Angle120 °

Documents

Download datasheets and manufacturer documentation for Multicomp 703-1028.

Upverter
Datasheet5 pages11 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant