Molex 70246-3401

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Contact Resistance15 mΩ
Current Rating2.5 A
GenderMale
Insulation Resistance12 GΩ
Max Operating Temperature120 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits34
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.89 mm
Lead Length3.43 mm
Lead Pitch2.54 mm
Length50.8 mm
Mating Post Length6.1 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70246-3401.

Molex
Technical Drawing2 pages11 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages17 years ago
Mouser
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-6.80%

Alternate Parts

Price @ 1000
$ 2.035
$ 1.715
$ 1.715
Stock
182,112
75,138
75,138
Authorized Distributors
13
13
13
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
34
34
34
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Thermoplastic
Thermoplastic
Contact Material
Bronze
Gold
Gold

Supply Chain

Country of OriginSK
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 70246-3401.

Related Parts

Descriptions

Descriptions of Molex 70246-3401 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tray
Header 2.54mm, dual row, vertical, 34w | Molex Incorporated 70246-3401
2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 34 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
WTB Connector, HEADER, 34POS, 2ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Header; Product Range:C-Grid 70246 Series;
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.702463401
  • 0702463401
  • 702463401

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Contact Resistance15 mΩ
Current Rating2.5 A
GenderMale
Insulation Resistance12 GΩ
Max Operating Temperature120 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits34
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.89 mm
Lead Length3.43 mm
Lead Pitch2.54 mm
Length50.8 mm
Mating Post Length6.1 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70246-3401.

Molex
Technical Drawing2 pages11 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages17 years ago
Mouser
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago