Amphenol Communications Solutions 70238-102

Conn Hard Metric HDR 8Power POS 6mm Press Fit ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-70238-102Contact
>1wk
70238-102Contact
>1wk

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypePower
Number of Positions8
Number of Rows4
OrientationStraight
TerminationPress-Fit
Dimensions
Depth15.8 mm
Length11.93 mm
Pitch6 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 70238-102.

_legacy Avnet
Datasheet6 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 70238-102.

Descriptions

Descriptions of Amphenol Communications Solutions 70238-102 provided by its distributors.

Conn Hard Metric HDR 8Power POS 6mm Press Fit ST Thru-Hole
70238-102-METRAL PWR HDR 1MX4R PF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypePower
Number of Positions8
Number of Rows4
OrientationStraight
TerminationPress-Fit
Dimensions
Depth15.8 mm
Length11.93 mm
Pitch6 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 70238-102.

_legacy Avnet
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant