Amphenol Communications Solutions 70233-115LF

Conn Hard Metric HDR 48 POS 2mm Press Fit ST Thru-Hole METRAL® Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold, Lead, Tin
Housing ColorWhite
Housing MaterialPolymer
MountThrough Hole
Technical
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts48
Number of Positions48
Number of Rows4
OrientationStraight
TerminationPress-Fit
Dimensions
Depth15.8 mm
Lead Pitch2 mm
Length23.93 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 70233-115LF.

Electro Sonic
Datasheet9 pages14 years ago
element14 APAC
Datasheet2 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 70233-115LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 70233-115LF provided by its distributors.

Conn Hard Metric HDR 48 POS 2mm Press Fit ST Thru-Hole METRAL® Tube
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body.
70233-115LF-METRAL HDR 4R*2M STR PF | Amphenol FCI (Amphenol CS) 70233115LF
High Speed / Modular Connectors METRAL 24MM MALE SIG
L-845/722 Hex Wrench Installation Tool
70233-115LF-METRAL HDR 4R2M ST

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70233115LF

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold, Lead, Tin
Housing ColorWhite
Housing MaterialPolymer
MountThrough Hole
Technical
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts48
Number of Positions48
Number of Rows4
OrientationStraight
TerminationPress-Fit
Dimensions
Depth15.8 mm
Lead Pitch2 mm
Length23.93 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 70233-115LF.

Electro Sonic
Datasheet9 pages14 years ago
element14 APAC
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant