Amphenol Communications Solutions 70229-311

Metral 4RX4M Ra Rcp Stb

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-70229-311Contact
>1wk
70229-311Contact
>1wk

Technical Specifications

Physical
Contact PlatingGold
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Number of Positions96
Number of Rows4
PackagingBulk
TerminationSolder
Dimensions
Pitch2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 70229-311.

Descriptions

Descriptions of Amphenol Communications Solutions 70229-311 provided by its distributors.

METRAL 4RX4M RA RCP STB

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact PlatingGold
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Number of Positions96
Number of Rows4
PackagingBulk
TerminationSolder
Dimensions
Pitch2.0066 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant