Amphenol Communications Solutions 70227-111

Cardedge & Backplane Connectors METRAL, RECEPTACLE

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountEdge, Through Hole
Technical
Connector TypeReceptacle
GenderFemale
Number of Positions24
Number of Rows4
TerminationSolder
Dimensions
Lead Pitch2 mm
Pitch2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 70227-111.

Descriptions

Descriptions of Amphenol Communications Solutions 70227-111 provided by its distributors.

Cardedge & Backplane Connectors METRAL, RECEPTACLE
METRAL 4RX1M RA RCP STB
R/A BACKPANEL RECEPT

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact PlatingGold
MountEdge, Through Hole
Technical
Connector TypeReceptacle
GenderFemale
Number of Positions24
Number of Rows4
TerminationSolder
Dimensions
Lead Pitch2 mm
Pitch2.0066 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant