Amphenol Communications Solutions 70203-112LF

Connector Accessories Metral Shroud 48 POS Liquid Crystal Polymer Natural Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing MaterialPolymer
MountPress Fit, Through Hole
Technical
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions48
Number of Rows4
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating1 kV
Dimensions
Depth15.8 mm
Lead Pitch2 mm
Length23.98 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 70203-112LF.

Newark
Datasheet2 pages8 years ago
_legacy Avnet
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 70203-112LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 70203-112LF provided by its distributors.

Connector Accessories Metral Shroud 48 POS Liquid Crystal Polymer Natural Box
Metral® Accessories, Backplane Connectors, 4 Row, Wide Body Shroud.
70203-112LF-METRAL SHROUD 4X12 | Amphenol FCI (Amphenol CS) 70203112LF
70203-112LF-METRAL SHROUD 4X12 ROHS COMPLIANT: YES
L-845/722 Hex Wrench Installation Tool

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70203112LF

Technical Specifications

Physical
ColorNatural
Housing MaterialPolymer
MountPress Fit, Through Hole
Technical
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions48
Number of Rows4
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating1 kV
Dimensions
Depth15.8 mm
Lead Pitch2 mm
Length23.98 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 70203-112LF.

Newark
Datasheet2 pages8 years ago
_legacy Avnet
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant