Try the Octopart BOM Tool! Ad
octopart.com

Bourns - J.W. Miller 7011


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Panther Parts
7011 99 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
7011 Contact ··

Technical Specifications

Size-Length 31.75 mm
RoHS Non-Compliant
Current Rating 9.5 A
Resistance 6 mΩ
Packaging Bulk
Size-Width 20.32 mm
Lead-Free Status Contains Lead
Inductance 12.5 µH
Mounting Type Through Hole Surface Mount
Shielding No
Size-Height 34.93 mm
Number of Pins 4

Documents

Arrow
Datasheet 1 page 10 years ago
Newark
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 5 years ago
Digi-Key
Datasheet 1 page 16 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

JW Miller A Bourns Company 7011
JW MILLER / BOURNS 7011
JW MILLER A BOURNS COMPANY (VA) 7011
JW MILLER (ALIAS BOU) 7011
Bourns / JW Miller Magnetics 7011
Bourns / JW Miller Magn 7011
JW Miller Magnetics/Bourns 7011

Search for other parts like 7011 »