Schurter 7010.9914.03

SMD-Fuse 7 x 2.54 mm, 7 A, F, 125 V (DC), 63 V (AC), 300 A breaking capacity, 7010.9914.03
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight149.997327 mg
Technical
Current Rating7 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
PackagingBulk
Voltage Rating125 V
Voltage Rating (AC)63 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.5 mm
Height2.54 mm
Length7.0104 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Schurter 7010.9914.03.

Master Electronics
Datasheet4 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 7010.9914.03.

Related Parts

Descriptions

Descriptions of Schurter 7010.9914.03 provided by its distributors.

SMD-Fuse 7 x 2.54 mm, 7 A, F, 125 V (DC), 63 V (AC), 300 A breaking capacity, 7010.9914.03
FUSE, BOARD MOUNT, 7A, 63VAC 125VDC SMD | Schurter 7010.9914.03
FUSE BRD MNT 7A 63VAC 125VDC SMD
Surface Mount Fuses MKF SURFACE MOUNT 7A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight149.997327 mg
Technical
Current Rating7 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
PackagingBulk
Voltage Rating125 V
Voltage Rating (AC)63 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.5 mm
Height2.54 mm
Length7.0104 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Schurter 7010.9914.03.

Master Electronics
Datasheet4 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, cULus, cURus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant