Schurter 7010.3520

Schurter 7010.3520 D1 Miniature Fuse 5x20mm Quick Acting 8A (Pack of 10)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingNickel
MountHolder
Number of Pins2
Weight1.200007 g
Technical
Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)32 V
Min Operating Temperature-40 °C
PackagingBulk
TerminationClip
Voltage Rating32 V
Voltage Rating (AC)32 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Schurter 7010.3520.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Master Electronics
Datasheet3 pages3 years ago
Sager Electronics
Datasheet3 pages6 years ago
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-53.34%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 7010.3520.

Related Parts

Descriptions

Descriptions of Schurter 7010.3520 provided by its distributors.

Schurter 7010.3520 D1 Miniature Fuse 5x20mm Quick Acting 8A (Pack of 10)
Fuse Miniature Fast Acting 8A 32V Holder Cartridge 5 X 20mm Glass Tray
Microfuses 5 x 20 mm, 8 A, F, 32 V (AC), 300 A breaking capacity, 7010.3520
D1 Series Fast-Acting 32 V 4 A Ø 5 x 20 mm Miniature Cartridge Fuse
D1 8A FAST 220V 5x20 Glass RoHSconf

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingNickel
MountHolder
Number of Pins2
Weight1.200007 g
Technical
Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)32 V
Min Operating Temperature-40 °C
PackagingBulk
TerminationClip
Voltage Rating32 V
Voltage Rating (AC)32 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Schurter 7010.3520.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Master Electronics
Datasheet3 pages3 years ago
Sager Electronics
Datasheet3 pages6 years ago
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant