E-Switch 700SP7B20M6QE

Pushbutton Switch, Spdt, 3A, 120Vac, 28Vdc, Right Angle Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating3 A
Contact Resistance20 mΩ
Current Rating3 A
Electrical Life50 kcycles
Life (Cycles)50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Manufacturer Package Identifier700SP7B20M6QE
Min Operating Temperature-30 °C
Number of Positions2
OrientationRight Angle
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.54 mm
Height7.11 mm
Length12.7 mm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 700SP7B20M6QE.

RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet4 pages16 years ago
Newark
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+71.19%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 700SP7B20M6QE.

Related Parts

Descriptions

Descriptions of E-Switch 700SP7B20M6QE provided by its distributors.

Pushbutton Switch, Spdt, 3A, 120Vac, 28Vdc, Right Angle Through Hole
Pushbutton Switch,700 Series, SPDT, ON-(ON),Plunger Actuator,3A,120V,28VDC, R/A PC | E-Switch 700SP7B20M6QE
Switch Push Button ON (ON) SPDT Round Button 3A 250VAC 28VDC Momentary Contact PC Pins Thru-Hole
700 Series Snaping-Acting SPDT On-Momentary Through Hole Pushbutton Switch
SWITCH PUSHBUTTON SPDT 3A 120V
Pushbutton Switch, Spdt, 3A, 120Vac, 28Vdc, Right Angle Through Hole; Switch Operation:On-(On); Contact Configuration:Spdt; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:28V; Contact Current Max:3A; Product Range:- Rohs Compliant: Yes |E-Switch 700SP7B20M6QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating3 A
Contact Resistance20 mΩ
Current Rating3 A
Electrical Life50 kcycles
Life (Cycles)50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Manufacturer Package Identifier700SP7B20M6QE
Min Operating Temperature-30 °C
Number of Positions2
OrientationRight Angle
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.54 mm
Height7.11 mm
Length12.7 mm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 700SP7B20M6QE.

RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet4 pages16 years ago
Newark
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant