E-Switch 700CSP7B61M2QE

Pushbutton Switch, SPDT, ON-ON, 3A, 120V AC/28V DC, PC Pin, 700C Series | E-Switch 700CSP7B61M2QE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
Contact PlatingSilver
MountPanel
Technical
Current Rating3 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-Switch 700CSP7B61M2QE.

Master Electronics
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 700CSP7B61M2QE.

Related Parts

Descriptions

Descriptions of E-Switch 700CSP7B61M2QE provided by its distributors.

Pushbutton Switch, SPDT, ON-ON, 3A, 120V AC/28V DC, PC Pin, 700C Series | E-Switch 700CSP7B61M2QE
SWITCH PUSHBUTTON SPDT 3A 120V
Ea Rohs Compliant: Yes |E-Switch 700CSP7B61M2QE
ESWCH 700CSP7B61M2QE Switches > Pushbutton

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Case/Package120
Contact PlatingSilver
MountPanel
Technical
Current Rating3 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-Switch 700CSP7B61M2QE.

Master Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant