Acme Electric 70052K

PC Mount Transformer 15VA 2X12V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight304 g
Technical
Max Output Current1.25 A
Max Power Dissipation15 W
Power Rating15 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height - Seated (Max)26.3 mm
Length60 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for Acme Electric 70052K.

Factory Futures
Datasheet28 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Acme Electric 70052K.

Descriptions

Descriptions of Acme Electric 70052K provided by its distributors.

PC Mount Transformer 15VA 2X12V
XFRMR TOROIDAL 15VA THRU HOLE

Manufacturer Aliases

Acme Electric has several brands around the world that distributors may use as alternate names. Acme Electric may also be known as the following names:

  • ACME
  • ACME ELECTRIC CORP
  • Acme Electric/Amveco/Actown
  • Acme Electric Corporation
  • ACME INDUSTRIAL
  • ACME ELECTRONICS
  • Acme Transformer
  • ACME ELECTRONICS CORPORATION
  • ACMES
  • ACME ELCTRIC
  • ACME Transformers & Power Supply
  • ACME ELECTRIC/AMVECO/ACTO
  • ACME ELECTRIC LLC
  • ACME TECHNOLOGY

Technical Specifications

Physical
MountThrough Hole
Weight304 g
Technical
Max Output Current1.25 A
Max Power Dissipation15 W
Power Rating15 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height - Seated (Max)26.3 mm
Length60 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for Acme Electric 70052K.

Factory Futures
Datasheet28 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant