Digi International 70002041

External Serial to Ethernet Modules Digi PortServer TS Device Server
In Stock
Datasheet

Price and Stock

Technical Specifications

Technical
Data Rate230 kbps
InterfaceEthernet, RS-232
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Number of Ports1
Operating Supply Current500 mA
Operating Supply Voltage30 V
Output Power4 W
Power Consumption4 W

Documents

Download datasheets and manufacturer documentation for Digi International 70002041.

DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+39.13%

Engineering Resources

View Evaluation kits and Reference designs for Digi International 70002041.

Descriptions

Descriptions of Digi International 70002041 provided by its distributors.

External Serial to Ethernet Modules Digi PortServer TS Device Server
1-Switch Selectable Serial to Ethernet Expansion Device
PORTSERVER TS 1/2/4

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Technical Specifications

Technical
Data Rate230 kbps
InterfaceEthernet, RS-232
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Number of Ports1
Operating Supply Current500 mA
Operating Supply Voltage30 V
Output Power4 W
Power Consumption4 W

Documents

Download datasheets and manufacturer documentation for Digi International 70002041.

DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant