Magnecraft 70-782D14-1

Socket, 14 Terminal, 10A/300V Max, DIN/Panel Mount, Screw Terminals

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78012492082 14 Buy Now »
USD
6.50 6.50 6.50 6.50 6.50
Newark
69K5576 229 Buy Now »
CAD
8.89 8.89 7.10 6.39 6.39
Zoro
G1625967 Yes ··
USD
4.98 4.98 4.98 4.98 4.98
Mouser
528-70-782D14-1 306 Buy Now »
USD
7.27 6.58 5.78 4.80 4.80
Onlinecomponents.com
70782D141 348 Buy Now »
USD
5.27 4.94 3.49 2.81 2.81
Allied Electronics
70185232 959 Buy Now »
USD
5.29 5.29 4.19 3.05 3.05
Master Electronics
70782D141 303 ··
USD
5.27 4.94 3.49 2.81 2.81
Galco
70-782D14-1 25 Buy Now »
USD
6.17 6.17 6.17 6.17 6.17
Voyager Components
70-782D14-1 20 Buy Now »
Beyond Components
70-782D14-1 0 ··
USD
8.06 8.06 8.06 8.06 8.06
Future Electronics
70-782D14-1 0 ··
USD
5.74 5.15 5.15 5.15
Grainger
6CVE3 Yes ··
USD
6.65 6.65 6.65 6.65 6.65
Area51-Authorized
70-782D14-1 0 ··
Farnell
1262741 1,129 Buy Now »
EUR
66.83 66.83 53.35 47.98 47.98
element14 APAC
1262741 229 Buy Now »
SGD
11.38 10.30 9.05 7.51 7.03
Electro Sonic
70782D141 348 Buy Now »
USD
5.59 5.24 3.70 2.98 2.98
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EE-USA.com
70-782D14-1 10 Buy Now »
STLAA.com
70-782D14-1 1,200 ··
Quest
70-782D14-1 40 Buy Now »
Ralph's Elec.
70-782D14-1 17 Buy Now »
Area51
70-782D14-1 13 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
70-782D14-1 Contact ··

Descriptions

Socket, Relay; 4PDT,ICE-CUBE,DIN/PANEL,IP20 SOCKET
Allied Electronics
Time Delay Relay • Delay on Break • Input Voltage : 24 VAC/VDC • Timing Range : 1-10 sec • Mounting : 11 Pin • Contact Configuration: DPDT (2 Form C) • Output Current: 10 Amps
Relay Specialties
Socket, 14 Terminal, 10A/300V Max, DIN/Panel Mount, Screw Terminals
Galco
Magnecraft Socket (14 Pin) din Rail/panel, 300 volt, 10a. Model: 70-782D14-1. More details: Relay Socket, Square, Number Of Pins 14, Mounting Din Rail/panel, Terminals Screw Clamp, Voltage 300v, Amps Ac 10, Length 3.30 In., Width 1.18 In., Depth 1.57 In., Standards Ce, Csa, Rohs, Ul Recognized
Grainger
General Purpose Relay Socket 14-Pin DIN Rail or Panel Mount
Carlton-Bates
70-782D14-1 Socket / 10 Amp Rating, 300 Volts
Future Electronics
With Screw Terminals
Onlinecomponents.com
MAGNECRAFT 70-782D14-1 Socket, 14 Pin, DIN Rail/Panel, 300V, 10A. More details: Relay Socket, Square, Number of Pins 14, Voltage 300V, Mounting DIN Rail/Panel, Socket Code G, Terminals Screw Clamp, Length 3.30 In., Width 1.18 In., Depth 1.57 In., Standards CE, CSA, RoHS, UL Recognized
Zoro
DIN/Panel mount, 14-pin, screw terminals, finger-safe
Master Electronics

Technical Specifications

Current Rating 10 A
Number of Pins 14
Voltage Rating (DC) 300 V
Lead-Free Status Lead Free
Packaging Box
RoHS Compliant

Documents

element14
Datasheet 4 pages 9 years ago
Lectro Components
Datasheet 88 pages 4 years ago
Relay Specialties
Datasheet 2 pages 15 years ago
Allied Electronics
Datasheet 4 pages 9 years ago
Electro Sonic
Datasheet 2 pages 8 years ago
Future Electronics
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 5 pages 2 years ago

Images

Alternate Names

MAG 70-782D14-1
MAGNECRAFT/STRUTHERS-DUNN 70-782D14-1
MAGNE 70-782D14-1
MAGN 70-782D14-1
Magnecraft / Schneider Electric 70-782D14-1
MAGCFT 70-782D14-1
MAGNECR 70-782D14-1
MAGNACR 70-782D14-1
MAGNECRAF 70-782D14-1
MAGNECRAFT ELECTRIC 70-782D14-1
SCHNEIDER ELECTRIC/MAGNECRAFT 70-782D14-1
SE Relays/Magnecraft 70-782D14-1
MAGNECRAFT/SE RELAYS 70-782D14-1
SE RELAYS/MAGNECRAFT MSD 70-782D14-1
MAGNECRAFT-SCHNEIDER ELECTRIC MSD 70-782D14-1
MAGNACRAFT 70-782D14-1
MAGNEGRAFT 70-782D14-1
MAGNECRAFT / SCHNEDIER ELECTRIC 70-782D14-1
MAGNECRAFT CORP 70-782D14-1
MAGNECRAFT ELECTRIC CO 70-782D14-1
SE RELAYS LLC 70-782D14-1
MAGNECE 70-782D14-1
MAGNECRAFT / SCHNEIDER EL 70-782D14-1
SCHNEIDER ELCTRIC/MAGNECRAFT 70-782D14-1

Search for other parts like 70- »