Magnecraft 70-464-1

Relay Socket;8-Pin Octal;Screw Term;Clamping Plates;15/10A;300/600V;DIN/Panel Mt

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10M6441 1,557 Buy Now »
USD
3.43 3.43 2.69 2.45 2.45
Carlton-Bates
78012492072 832 Buy Now »
USD
3.53 3.53 3.53 3.53 3.53
Zoro
G1335993 Yes ··
USD
2.40 2.40 2.40 2.40 2.40
Mouser
528-464 398 Buy Now »
USD
3.58 3.38 2.96 2.63 2.21
Onlinecomponents.com
704641 418 Buy Now »
USD
3.73 3.49 2.48 1.99 1.99
Master Electronics
704641 377 ··
USD
3.73 3.49 2.48 1.99 1.99
Galco
70-464-1 194 Buy Now »
USD
4.37 4.37 4.37 4.37 4.37
Peerless Electronics
70-464-1 50 Buy Now »
USD
3.45 3.45 3.45 3.45 3.45
Beyond Components
70-464-1 50 Buy Now »
USD
4.35 4.35 4.35 4.35 4.35
Future Electronics
70-464-1 0 ··
USD
4.04 3.66 3.66 3.66
Allied Electronics
70185430 419 Buy Now »
USD
3.34 3.34 2.80 2.15 2.15
Grainger
6CVD6 Yes ··
USD
3.57 3.57 3.57 3.57 3.57
Area51-Authorized
70-464-1 0 ··
Farnell
1384148 1,550 Buy Now »
GBP
4.19 4.19 3.28 2.99 2.99
element14 APAC
1384148 1,543 Buy Now »
SGD
5.61 5.29 4.64 4.12 3.46
Electro Sonic
704641 462 Buy Now »
USD
3.95 3.70 2.63 2.11 2.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EE-USA.com
70-464-1 180 Buy Now »
STLAA.com
70-464-1 1,200 ··
Ralph's Elec.
70-464-1 623 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
70-464-1 Contact ··

Descriptions

Socket, 8 Terminal, 15A/10A@300/600V DIN/Panel Mount, Screw Terminals
Galco
Relay Socket;8-Pin Octal;Screw Term;Clamping Plates;15/10A;300/600V;DIN/Panel Mt
Allied Electronics
General Purpose Relay Socket 8-Pin Octal DIN Rail or Panel Mount
Carlton-Bates
755/250ML Series Relay 8 Pin Panel Mount With Screw Terminal Socket
Future Electronics
70-464-1 Schneider Electric relay socket is designed for DPDT contact configuration and has a din rail mounting style. 70-464-1 Schneider Electric has a current rating of 15/10 amps and a nominal voltage rating of 300/600 volts.
Peerless Electronics
8-pin, screw terminal socket
Master Electronics
MAGNECRAFT 70-464-1 Relay Socket, Standrd, Octal, 8 Pin, 2.12" L. More details: Relay Socket, Socket Type Standard, Octal, Number of Pins 8, Contact Rating 15A @ 300VAC, 10A @ 600VAC, Voltage 300/600VAC, Mounting DIN Rail, Socket Code A, Terminals Screw Clamp, Length 2.12 In., Width 1.60 In., Depth 0.97 In., Standards CE, CSA, RoHS, UL Recognized
Zoro
DIN/Panel-mount Octal Socket with Screw Terminals
Onlinecomponents.com
Relay Sockets and Accessories 8 PIN OCTAL SCR TERM
Mouser
Magnecraft Relay Socket (Socket Type: Standard, Socket Style: Octal, Number of Pins: 8). Model: 70-464-1. More details: Relay Socket, Socket Type Standard, Octal, Number of Pins 8, Contact Rating 15A @ 300VAC, 10A @ 600VAC, Voltage 300/600VAC, Mounting DIN Rail, Socket Code A, Terminals Screw Clamp, Length 2.12 In., Width 1.60 In., Depth 0.97 In., Standards CE, CSA, RoHS, UL Recognized
Grainger
Time Delay Relay • Delay on Break • Input Voltage : 120 VAC/VDC • Timing Range : 1-10 sec • Mounting : 11 Pin • Contact Configuration: DPDT (2 Form C) • Output Current: 10 Amps
Relay Specialties

Technical Specifications

RoHS Compliant
Number of Contacts 8
Voltage Rating (DC) 300 V
Number of Pins 8
Current Rating 15 A
Lead-Free Status Lead Free
Mounting Type Screw Terminals Screw

Documents

element14
Datasheet 2 pages 8 years ago
Newark
Datasheet 1 page 12 years ago
Lectro Components
Datasheet 88 pages 4 years ago
Relay Specialties
Datasheet 2 pages 16 years ago
Datasheet 2 pages 9 years ago
Electro Sonic
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 2 pages 7 years ago

Images

Alternate Names

MAG 70-464-1
MAGNECRAFT/STRUTHERS-DUNN 70-464-1
MAGNE 70-464-1
MAGN 70-464-1
Magnecraft / Schneider Electric 70-464-1
MAGCFT 70-464-1
MAGNECR 70-464-1
MAGNACR 70-464-1
MAGNECRAF 70-464-1
MAGNECRAFT ELECTRIC 70-464-1
SCHNEIDER ELECTRIC/MAGNECRAFT 70-464-1
SE Relays/Magnecraft 70-464-1
MAGNECRAFT/SE RELAYS 70-464-1
SE RELAYS/MAGNECRAFT MSD 70-464-1
MAGNECRAFT-SCHNEIDER ELECTRIC MSD 70-464-1
MAGNACRAFT 70-464-1
MAGNEGRAFT 70-464-1
MAGNECRAFT / SCHNEDIER ELECTRIC 70-464-1
MAGNECRAFT CORP 70-464-1
MAGNECRAFT ELECTRIC CO 70-464-1
SE RELAYS LLC 70-464-1
MAGNECE 70-464-1
MAGNECRAFT / SCHNEIDER EL 70-464-1
SCHNEIDER ELCTRIC/MAGNECRAFT 70-464-1

Search for other parts like 70- »