SIBA 70-065-63 10A

FUSE, QUICK BLOW, 10A, 6.3X32mm, CERAMIC; Blow Characteristic: Fast Acting; Fuse Current: 10A; Voltage Rating VAC:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SIBA 70-065-63 10A.

Farnell

Datasheet6 pages11 years ago

Inventory History

3 month trend:
+43.33%

Related Parts

FUSE, ANTISURGE, 12.5A
Bel Fuse0697H9120-02
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9120-01
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Littelfuse10207101009
Fuse holder clip, 6.3 x 32 mm, 10 A, 500 V, PCB mounting, 10207101009
Schurter8020.5077.G
Fuse, Cartridge, Fast Acting, 8 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
MersenY211552
FERRULE FUSE-LINK, SIZE 10.3 X 38 AM, 120 KA, 500VAC, 10A, NO INDICATOR

Descriptions

Descriptions of SIBA 70-065-63 10A provided by its distributors.

FUSE, QUICK BLOW, 10A, 6.3X32mm, CERAMIC; Blow Characteristic:Fast Acting; Fuse Current:10A; Voltage Rating VAC:500V; Size Metric:6.3mm x 32mm;
Cartridge Fuse; Voltage Rating, VAC:500V; Fuse Current:10A; Cartridge Fuse Material:Ceramic; Blow Characteristic:Fast Acting; Fuse Size Metric:6.3 x 32mm; Fuse Size Imperial:1/4 x 1-1/4"; Current Rating:10A; Series:70-065-63 RoHS Compliant: Yes

Manufacturer Aliases

SIBA has several brands around the world that distributors may use as alternate names. SIBA may also be known as the following names:

  • SIBA GMBH
  • SIBA Incorporated
  • SIBA (ELU)
  • SIBA Sicherungen
  • SIBA Fuses Llc
  • Siba (Siba Nederland)
  • SIBA SICHERUNGS-BAU GMBH
  • SIBA FUSES