TE Connectivity 7-6437630-4

Toggle Switch, Spdt, On-(On), 20A, 30Vdc, Wire Terminal, Panel Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life40 kcycles
MountBushing, Panel
Technical
Contact Current Rating20 A
Contact Resistance10 mΩ
Current Rating20 A
Electrical Life20 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm
Depth21 mm
Height22.9 mm
Length33 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-6437630-4.

Newark
Datasheet4 pages13 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet30 pages15 years ago
Master Electronics
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing1 page10 years ago
TE Connectivity
Technical Drawing1 page16 years ago
element14
Datasheet4 pages25 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Inventory History

3 month trend:
+5.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 7-6437630-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 7-6437630-4 provided by its distributors.

Toggle Switch, Spdt, On-(On), 20A, 30Vdc, Wire Terminal, Panel Mount
Switch Toggle ON (ON) SPDT Round Toggle Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk
Switch, Awtf1504 = Power Toggle | TE Connectivity 7-6437630-4
Toggle switch, metal, 1 pole, latching/groping, On-(On), 20 A/250 VAC, 30 VDC, silver-plated, 7-6437630-4
SWITCH, SPDT, 20A, 250VAC, ON-(ON); Switch Operation:On-(On); Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:-;
Special Order: AWTF1504 = POWER TOGGLE Configuration (Pole-Throw): Single Pole - Double Throw Sealed: Yes Contact Base Material: Brass Switch Contact Plating Material: Silver Alloy Seal Type: Waterproof Single Pole - Double Throw Brass Silver Alloy | Toggle Switch | Part Number: 7-6437630-4 | Internal Number: 7-6437630-4 | Alias Number: AWTF1504 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWTF1504

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life40 kcycles
MountBushing, Panel
Technical
Contact Current Rating20 A
Contact Resistance10 mΩ
Current Rating20 A
Electrical Life20 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm
Depth21 mm
Height22.9 mm
Length33 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-6437630-4.

Newark
Datasheet4 pages13 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet30 pages15 years ago
Master Electronics
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing1 page10 years ago
TE Connectivity
Technical Drawing1 page16 years ago
element14
Datasheet4 pages25 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement1 page11 years ago