TE Connectivity / AMP 7-2176089-7

Res Thin Film 0603 73.2K Ohm 0.1% 0.167W ±25ppm/C Epoxy Pad SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation167 mW
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Reel (TR)
Power Rating166 mW
Resistance73.2 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-2176089-7.

TE Connectivity
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Future Electronics
Datasheet4 pages2 years ago
Farnell
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 7-2176089-7.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 7-2176089-7 provided by its distributors.

Res Thin Film 0603 73.2K Ohm 0.1% 0.167W ±25ppm/C Epoxy Pad SMD T/R
Surface Mount Thin Film Resistor, Rp73 Series, 73.2 Kohm, 166 Mw, - 0.1%, 100 V
SMD Chip Resistor, 73.2 kOhm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision
Thin Film Fixed Resistor 0603 Case 73.2kOhm +/-0.1% 0.166W +/-25ppm/degC | TE Connectivity RP73PF1J73K2BTDF
RES, THIN FILM, 73K2, 0.1%, 0.166W, 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 73.2K Ω, .166 W
RP 1J 0.166W 73K2 0.1% 25PPM 1K RL Resistance Value: 73.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 73.2K Ω Thin Film Precision Resistor .1 % | TE Connectivity
RES, 73K2, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 73.2kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J73K2BTDF

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation167 mW
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Reel (TR)
Power Rating166 mW
Resistance73.2 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-2176089-7.

TE Connectivity
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Future Electronics
Datasheet4 pages2 years ago
Farnell
Datasheet5 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant