TE Connectivity 7-215079-8

Micro-Match 8 Position 1.27 mm Pitch Vertical Board to Board Receptacle
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialCuSn
Contact PlatingTin
Housing ColorRed
MountThrough Hole
Number of Pins8
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingBox
PCB Mount RetentionWith
Voltage Rating (DC)100 V
Dimensions
Lead Pitch1.27 mm
Length12.192 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-215079-8.

Sager Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet100 pages12 years ago
Datasheet6 pages13 years ago
Newark
Datasheet6 pages9 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet18 pages16 years ago
Datasheet15 pages17 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet1 page9 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago
TME
Datasheet1 page20 years ago

Inventory History

3 month trend:
+31.82%

Alternate Parts

Price @ 1000
$ 0.836
$ 0.399
$ 0.399
Stock
896,282
1,771,539
1,771,539
Authorized Distributors
22
18
18
Gender
-
Receptacle
Receptacle
Pitch
-
1.27 mm
1.27 mm
Number of Positions
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Tin
Tin
Housing Material
-
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 7-215079-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 7-215079-8 provided by its distributors.

Micro-Match 8 Position 1.27 mm Pitch Vertical Board to Board Receptacle
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
AMP - TE CONNECTIVITY - 7-215079-8 - Board-To-Board Connector, IDC, 1.27 mm, 8 Contacts, Receptacle, Micro-MaTch Series, Through Hole
Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Connector Mounting:Through Hole Mount; Product Range:Micro-Match Series; Contact Material:Phosphor Bronze; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 7-215079-8.
MICRO-MATCH FOB.08P Connector System: Wire-to-Board Board-to-Board Number of Positions: 8 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Wire-to-Board 8 1.27 mm | Female-On-Board Connector & Top Entry | Part Number: 7-215079-8 | Internal Number: 7-215079-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-215079-8.

Technical Specifications

Physical
ColorRed
Contact MaterialCuSn
Contact PlatingTin
Housing ColorRed
MountThrough Hole
Number of Pins8
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingBox
PCB Mount RetentionWith
Voltage Rating (DC)100 V
Dimensions
Lead Pitch1.27 mm
Length12.192 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-215079-8.

Sager Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet100 pages12 years ago
Datasheet6 pages13 years ago
Newark
Datasheet6 pages9 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet18 pages16 years ago
Datasheet15 pages17 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet1 page9 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago
TME
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago