TE Connectivity / AMP 7-215079-6

Board-To-Board Connector, Micro-MaTch Series, Through Hole, Receptacle, 6, 1.27 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
7-215079-6**MULT1 116 Buy Now »
USD
0.802 0.778 0.595 0.595 0.595
7-215079-6 6,500 Buy Now »
USD
0.463 0.447
Verical 4
7-215079-6 12,500 Buy Now »
USD
0.271 0.271
7-215079-6 6,500 Buy Now »
USD
0.452 0.406
7-215079-6 1,500 Buy Now »
USD
0.537 0.537 0.512
7-215079-6 116 Buy Now »
USD
0.595 0.595 0.595
Avnet
7-215079-6 1,230 Buy Now »
USD
0.489
Digi-Key 2
A30729CT-ND 2,242 Buy Now »
USD
0.930 0.930 0.867 0.867 0.867
A30729TR-ND 2,000 Buy Now »
USD
0.642 0.513
Newark 2
67H2895 208 Buy Now »
USD
0.930 0.930 0.867 0.867 0.867
31C7309 4,643 Buy Now »
USD
0.968 0.922 0.671 0.494 0.494
Chip One Stop Japan 2
C1S757102162366 116 Buy Now »
JPY
100.00 76.10 76.10 76.10
C1S757100213028 6,500 Buy Now »
JPY
48.60 42.70
Future Electronics
7-215079-6 42,750 Buy Now »
USD
0.275 0.260
Mouser
571-72150796 3,507 Buy Now »
USD
0.670 0.670 0.601 0.514 0.445
TTI
7-215079-6 500 Buy Now »
USD
0.451 0.451
Powell Electronics
7-215079-6 364 Buy Now »
USD
0.450 0.450 0.450 0.450 0.430
Onlinecomponents.com
72150796 4,936 Buy Now »
USD
0.668 0.668 0.668 0.541 0.445
Master Electronics
72150796 4,247 ··
USD
0.668 0.668 0.668 0.541 0.445
Heilind Electronics 2
AMP7-215079-6 1,750 Buy Now »
USD
0.539 0.532
AMP7-215079-6.P 82 Buy Now »
USD
0.947 0.947 0.947 0.947 0.947
Chip One Stop Global 3
C1S757100213028 182 Buy Now »
JPY
107.00 107.00 107.00 107.00 107.00
C1S757100678951 421 Buy Now »
JPY
109.00 105.00 105.00 105.00
C1S757102173380 1,318 Buy Now »
JPY
105.00 105.00 68.00 68.00
Sager Electronics
7-215079-6 0 ··
USD
0.469
Allied Electronics
70085998 0 ··
USD
0.635
Interstate Connecting Components
7-215079-6 1,750 Buy Now »
Heilind Asia
AMP7-215079-6 0 ··
PEI Genesis
7-215079-6 0 ··
Farnell 2
148519 17,425 Buy Now »
EUR
0.830 0.773 0.602 0.458 0.458
2119681 53 Buy Now »
EUR
1.24 1.23 1.20 1.20 1.20
element14 APAC 2
2119681 208 Buy Now »
CNY
6.12 6.12 5.61 3.71 3.71
148519 6,093 Buy Now »
CNY
5.40 5.40 4.23 4.23
Electro Sonic
72150796 5,986 Buy Now »
USD
0.708 0.708 0.708 0.574 0.472
Distrelec
7-215079-6 518 Buy Now »
EUR
0.910 0.830 0.760 0.760 0.760
Avnet Europe
7-215079-6 17,000 Buy Now »
EUR
0.297 0.251
RS Components
3417675 5,485 Buy Now »
GBP
0.642 0.642 0.480 0.448
Avnet Asia
7-215079-6 0 ··
USD
0.708
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
7-215079-6 250 Buy Now »
USD
0.740 0.740 0.740 0.740 0.740
EarthTron
7-215079-6 310 ··
Dachs
7-215079-6 1,000 ··
STLAA.com
7-215079-6 10,500 ··
SIE
7-215079-6 750 ··
Rotakorn
7-215079-6 9,250 ··
Tencell
7-215079-6 3,299 Buy Now »
USD
0.525 0.525
TME
7-215079-6 750 Buy Now »
USD
0.490 0.490
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
7-215079-6 Contact ··
Chip 1 Exchange
7-215079-6 Contact ··
Touchstone Systems
7-215079-6 Contact Send RFQ »
TransparentC
7-215079-6 Contact ··
XS Micro
7-215079-6 Contact ··
SemiconductorPLUS
7-215079-6 Contact ··

Descriptions

BOARD-BOARD CONNECTOR, RECEPTACLE, 6WAY, 2ROW
element14 APAC
Conn FFC Connector F 6 POS 2.54mm Solder ST Thru-Hole Box
Avnet
Conn FFC Connector F 6 POS 2.54mm Solder ST Thru-Hole Box
Chip One Stop Global
CONNECTOR, FEMALE-ON-BOARD, MICRO-MATCH, 6 POSITION, VERTICAL
Allied Electronics
MICRO-MATCH FOB.06P
TE Connectivity
BOARD-BOARD CONNECTOR, RECEPTACLE, 6WAY, 2ROW
Farnell
Conn FFC Connector F 6 POS 2.54mm Solder ST Thru-Hole Box
Avnet Asia
MICRO-MATCH FOB.06P
Interstate Connecting Components
MICRO-MATCH FOB.06P
PEI Genesis
Conn FFC Connector F 6 POS 1.27mm Solder ST Thru-Hole Automotive Box
Sager Electronics
Straight female header [TE Connectivity] 7-215079-6 Straight female header
Distrelec
CONN FMALE-ON-BRD 6POS VERT T/H
Digi-Key
CUT TAPE 6P MICRO MATCH
Heilind Asia
Conn FFC Connector F 6 POS 2.54mm Solder ST Thru-Hole Box
Chip One Stop Japan
Micro-MaTch Board-Board & Ribbon-Board Connectors
North Star Micro
Micro-MaTch 6 Position 1.27 mm Pitch Female on Board Connector
Future Electronics
Conn FFC Connector F 6 POS 1.27mm Solder ST Thru-Hole Automotive Box
Verical
6way top entry micromatch board skt100V
RS Components
MICRO-MATCH FOB.06P
Master Electronics
Board-To-Board Connector, Micro-MaTch Series, Through Hole, Receptacle, 6, 1.27 mm
Newark
Socket; Micro-MaTch; female; PIN:6; THT; on PCBs; 1.5A; straight
TME
CUT TAPE 6P MICRO MATCH
Heilind Electronics
MICRO-MATCH FOB.06P
Onlinecomponents.com
Micro-MaTch Board-Board & Ribbon-Board Connectors
Powell Electronics

Technical Specifications

Pin Pitch 1.27 mm
Size-Length 9.7 mm
Contact Material Phosphor Bronze
ELV Compliant Compliant
Material Polyester
Gender Female
Mounting Type Through Hole
Flammability Rating UL 94 V-0
Insulation Resistance 1 GΩ
Contact Resistance 10 mΩ
Current Rating 1.5 A
Orientation Vertical
Color Red
Number of Positions 6
Number of Rows 2
Mounting Angle 180 °
Size-Width 5.1 mm
Size-Height 4.1 mm
Lead-Free Status Lead Free
Packaging Box
Number of Contacts 6
Housing Color Red
REACH SVHC Compliance No SVHC
Insulation Material Thermoplastic
Housing Material Polyester
Lifecycle Status Active
RoHS Compliant
Contact Plating Tin over Nickel

Documents

Allied Electronics
Datasheet 1 page 7 months ago
Datasheet 4 pages 2 years ago
Tyco Electronics
Datasheet 100 pages 4 years ago
Future Electronics
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 6 pages 6 years ago
Datasheet 18 pages 8 years ago
Datasheet 15 pages 10 years ago
Newark
Datasheet 1 page 11 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 7 years ago
Datasheet 2 pages
Datasheet 1 page 12 years ago
Datasheet 1 page 9 years ago
TME
Datasheet 1 page 12 years ago
Farnell
Datasheet 1 page 12 years ago
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 100 pages 4 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 7-215079-6
TYCO/AMP 7-215079-6
TYCO ELECTRONICS AMP 7-215079-6
TE Connectivity / AMP Brand 7-215079-6
AMP/Tyco Electronics 7-215079-6
AMP/TE Connectivity 7-215079-6
TE CNTY - AMP 7-215079-6
TE Connectivity / Tyco Electronics AMP 7-215079-6
AMP/TYCO ELECTR 7-215079-6
TYCO ELECTRONICS AMP ITALIA S 7-215079-6
AMP INC 7-215079-6
TYCO/AMP INC 7-215079-6
TE CONNECTIVITY AMP (VA) 7-215079-6
TYCO ELECTRONICS AMP (VA) 7-215079-6
TE CONNECTIVITY AMP CONNECTORS 7-215079-6
AMP/TE CONNECTIVITY ACCT 167798 7-215079-6
TYCO COLOMBIA 7-215079-6
AMP INCORPORATED (TYCO ELECTRONICS 7-215079-6
TE Connectivity / Hartman Brand 7-215079-6
TE CONNECTIVITY / AMP BRA 7-215079-6
TYCO INC (AMP) 7-215079-6
TYCO ELECTRONICS 7-215079-6
AMP ( TYC) 7-215079-6
TE AMP TYCO 7-215079-6
TE Connectivity / Am 7-215079-6
TE Connectivity AMP Connectors 7-215079-6

Search for other parts like 7- »