TE Connectivity 7-215079-4

Micro-Match Series 2.54mm 4 Way 2 Row Straight PCB Female-On-Board | TE Connectivity 7-215079-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialNickel, Tin
Contact PlatingTin
Housing ColorRed
Insulation MaterialThermoplastic
MountThrough Hole
Number of Pins4
Technical
Contact Resistance10 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingBox
PCB Mount RetentionWith
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height4.2 mm
Lead Pitch1.27 mm
Length7.0866 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-215079-4.

SOS electronic
Datasheet1 page8 years ago
Electro Sonic
Datasheet100 pages11 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet6 pages9 years ago
TE Connectivity
Datasheet18 pages16 years ago
Datasheet1 page12 years ago
Datasheet15 pages17 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet1 page9 years ago
Farnell
Datasheet18 pages16 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet1 page0 years ago
Datasheet2 pages0 years ago
TME
Datasheet1 page20 years ago

Inventory History

3 month trend:
-35.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 7-215079-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 7-215079-4 provided by its distributors.

Micro-Match Series 2.54mm 4 Way 2 Row Straight PCB Female-On-Board | TE Connectivity 7-215079-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
Connector, Rcpt, 4Pos, 2Row, 1.27Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Product Range:Micro-Match Rohs Compliant: Yes |Amp Te Connectivity 7-215079-4
MICRO-MATCH FOB.04P Connector System: Board-to-Board Number of Positions: 4 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 4 1.27 mm .05" | Female-On-Board Connector & Top Entry | Part Number: 7-215079-4 | Internal Number: 7-215079-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-215079-4.

Technical Specifications

Physical
ColorRed
Contact MaterialNickel, Tin
Contact PlatingTin
Housing ColorRed
Insulation MaterialThermoplastic
MountThrough Hole
Number of Pins4
Technical
Contact Resistance10 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingBox
PCB Mount RetentionWith
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height4.2 mm
Lead Pitch1.27 mm
Length7.0866 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-215079-4.

SOS electronic
Datasheet1 page8 years ago
Electro Sonic
Datasheet100 pages11 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet6 pages9 years ago
TE Connectivity
Datasheet18 pages16 years ago
Datasheet1 page12 years ago
Datasheet15 pages17 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet1 page9 years ago
Farnell
Datasheet18 pages16 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet1 page0 years ago
Datasheet2 pages0 years ago
TME
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Rohs Statement1 page10 years ago