TE Connectivity / AMP 7-1879640-5

Res Metal Film 40.2K Ohm 0.5% 1W ±50ppm/C Conformal Coated AXL Bandoliered
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingBulk
Power Rating1 W
Resistance40.2 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating500 V
Dimensions
Diameter3.7 mm
Length10.0076 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879640-5.

Electro Sonic
Datasheet4 pages5 years ago
Newark
Datasheet6 pages10 years ago
Datasheet4 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 7-1879640-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 7-1879640-5 provided by its distributors.

Res Metal Film 40.2K Ohm 0.5% 1W ±50ppm/C Conformal Coated AXL Bandoliered
Resistor, 40.2 kOhm, ± 0.5%, 1 W, Axial Leaded, Metal Film, Precision
Through-Hole Resistors, Precision Resistor, 10 x 3.7 mm, 2 Termination, Bandoliered, .5 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy Holco

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4P40K2DCA

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingBulk
Power Rating1 W
Resistance40.2 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating500 V
Dimensions
Diameter3.7 mm
Length10.0076 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879640-5.

Electro Sonic
Datasheet4 pages5 years ago
Newark
Datasheet6 pages10 years ago
Datasheet4 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago