TE Connectivity / AMP 7-1879537-1

SMD Chip Resistor, 2.94 MOhm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
MountSurface Mount
Weight33.991078 mg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Reel
Power Rating500 mW
Resistance2.94 MΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating200 V
Dimensions
Height550 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879537-1.

TE Connectivity
Datasheet16 pages16 years ago
Master Electronics
Datasheet9 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 7-1879537-1.

Descriptions

Descriptions of TE Connectivity / AMP 7-1879537-1 provided by its distributors.

SMD Chip Resistor, 2.94 MOhm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage
Res Thick Film 2010 2.94M Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
2.94M Ω, Thick Film, High Value/High Voltage Resistor Resistor, 1 %, 2 Termination, 2010, Taped & Reeled, Resistance Class 1MΩ – 1GΩ, .5 W, Neohm CRGV

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGV2010F2M94

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
MountSurface Mount
Weight33.991078 mg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Reel
Power Rating500 mW
Resistance2.94 MΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating200 V
Dimensions
Height550 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879537-1.

TE Connectivity
Datasheet16 pages16 years ago
Master Electronics
Datasheet9 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago