TE Connectivity / AMP 7-1879338-8

Res Thin Film 0603 169K Ohm 1% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance169 kΩ
Temperature Coefficient50 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Dimensions
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879338-8.

Upverter
Datasheet9 pages4 years ago
Newark
Datasheet6 pages10 years ago
Datasheet9 pages7 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page9 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet9 pages3 years ago
Farnell
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 7-1879338-8.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 7-1879338-8 provided by its distributors.

Res Thin Film 0603 169K Ohm 1% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R
Surface Mount Chip Resistor, Thin Film, Cpf Series, 169 Kohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603F169KC1
Special Order: CPF 0603 169K 1% 50PPM 1K RL Resistance Value: 169K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 169K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F169KC1 | Internal Number: 7-1879338-8 | TE Connectivity
RESISTOR, 0603, 169K 1% 50PPM; Resistance:169kohm; Resistance Tolerance:± 1%; Power Rating:0.063W; Voltage Rating:60V; Series:CPF; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; No. of Pins:2; External Length / Height:1.6mm; Package / Case:0603; External Depth:0.45mm; External Width:0.8mm; Operating Temperature Range:-55°C to +125°C; Overload Voltage:120V; Climatic Category:55/125/55

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F169KC1

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance169 kΩ
Temperature Coefficient50 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Dimensions
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879338-8.

Upverter
Datasheet9 pages4 years ago
Newark
Datasheet6 pages10 years ago
Datasheet9 pages7 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page9 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet9 pages3 years ago
Farnell
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago