TE Connectivity / AMP 7-1879337-7

Res Thin Film 0603 15.4K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingDigi-Reel®
Power Rating63 mW
Resistance15.4 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)60 V
Dimensions
Height450 µm
Length1.5494 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879337-7.

TE Connectivity
Datasheet9 pages4 years ago
Datasheet6 pages10 years ago
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Datasheet9 pages7 years ago
Datasheet6 pages12 years ago
Datasheet1 page14 years ago
Technical Drawing1 page9 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
element14 APAC
Datasheet6 pages12 years ago
Master Electronics
Datasheet9 pages3 years ago

Inventory History

3 month trend:
-1.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 7-1879337-7.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 7-1879337-7 provided by its distributors.

Res Thin Film 0603 15.4K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
SMD Chip Resistor, 15.4 kOhm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
Surface Mount Thin Film Resistor, Cpf Series, 15.4 Kohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603F15K4C1
CPF 0603 15K4 1% 50PPM 1K RL Resistance Value: 15.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 15.4K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F15K4C1 | Internal Number: 7-1879337-7 | TE Connectivity
RES, 15K4, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 15.4kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F15K4C1

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingDigi-Reel®
Power Rating63 mW
Resistance15.4 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)60 V
Dimensions
Height450 µm
Length1.5494 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879337-7.

TE Connectivity
Datasheet9 pages4 years ago
Datasheet6 pages10 years ago
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Datasheet9 pages7 years ago
Datasheet6 pages12 years ago
Datasheet1 page14 years ago
Technical Drawing1 page9 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
element14 APAC
Datasheet6 pages12 years ago
Master Electronics
Datasheet9 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago