TE Connectivity RN73C1E4K87BTDF

Res Thin Film 0402 4.87K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Molded SMD Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage25 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance4.87 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height300 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E4K87BTDF.

Electro Sonic
Datasheet8 pages7 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet5 pages12 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet8 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RN73C1E4K87BTDF.

Related Parts

Descriptions

Descriptions of TE Connectivity RN73C1E4K87BTDF provided by its distributors.

Res Thin Film 0402 4.87K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Molded SMD Paper T/R
SMD Chip Resistor, 4.87 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability
Thin Film Resistors-SMD RN 0402 4K87 0.1% 10PPM
RES, 4K87, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 4.87kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
4.87K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, Holsworthy RN73
Special Order: RN 0402 4K87 0.1% 10PPM 1K RL Resistance Value: 4.87K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 4.87K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E4K87BTDF | Internal Number: 7-1879130-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879130-7

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage25 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance4.87 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height300 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E4K87BTDF.

Electro Sonic
Datasheet8 pages7 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet5 pages12 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet8 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago