TE Connectivity / AMP 7-1623746-0

Res Wirewound 0.068 Ohm 5% 3W 0ppm/°C to ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Operating Temperature200 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Box (TB)
Power Rating3 W
Resistance68 mΩ
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating100 V
Dimensions
Diameter6 mm
Lead Diameter800 µm
Length13.4874 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1623746-0.

Newark
Datasheet6 pages10 years ago
Datasheet3 pages15 years ago
Electro Sonic
Datasheet40 pages13 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-0.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 7-1623746-0.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 7-1623746-0 provided by its distributors.

Res Wirewound 0.068 Ohm 5% 3W 0ppm/°C to ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Through-Hole Resistors, Power Resistor, 13.5 x 6 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound, Resistance Class Up to 1kΩ, .068 Ω, 3 W, CGS ER
Special Order: ER74 R068 5% AMM0 PK Resistance Value: .068 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 13.5 x 6 mm 0.068 Ω Wire Wound Power Resistor 5 % | Through-Hole Resistor | Part Number: ER74R068JT | Internal Number: 7-1623746-0 | 13.5 x 6 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER74R068JT

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Operating Temperature200 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Box (TB)
Power Rating3 W
Resistance68 mΩ
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating100 V
Dimensions
Diameter6 mm
Lead Diameter800 µm
Length13.4874 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1623746-0.

Newark
Datasheet6 pages10 years ago
Datasheet3 pages15 years ago
Electro Sonic
Datasheet40 pages13 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago