TE Connectivity / AMP 7-146466-0

Connector, AMPMODU, 20 Modii Hdr Srst Unshrd Stkg | TE Connectivity 7-146466-0
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
Current Rating3 A
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
StackableYes
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating381 nm
Lead Length23.62 mm
Length23.622 mm
Mating Post Length8.38 mm
Pitch2.54 mm
Stack Height12.7 mm
Tail Length2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-146466-0.

TE Connectivity
Datasheet321 pages12 years ago
Technical Drawing1 page13 years ago
Upverter
Technical Drawing1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 7-146466-0.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 7-146466-0 provided by its distributors.

Connector, AMPMODU, 20 Modii Hdr Srst Unshrd Stkg | TE Connectivity 7-146466-0
Conn Board Stacker HDR 20 POS 2.54mm Solder ST Thru-Hole
.100 inch Stacking Connector
CONN HDR 20POS 0.1 STACK T/H

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
Current Rating3 A
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
StackableYes
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating381 nm
Lead Length23.62 mm
Length23.622 mm
Mating Post Length8.38 mm
Pitch2.54 mm
Stack Height12.7 mm
Tail Length2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-146466-0.

TE Connectivity
Datasheet321 pages12 years ago
Technical Drawing1 page13 years ago
Upverter
Technical Drawing1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago