Cinch Connectivity Solutions 7-140

Series 140 Open Bottom Double Row Barrier Block 7 Position Screw #16 AWG Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPhenolic
Insulation MaterialPhenolic
MaterialPhenolic
MountChassis, Panel
Terminal MaterialSteel
Technical
Connector TypeTerminal Block
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature300 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits7
Number of Contacts7
Number of Poles7
Number of Positions7
Number of Rows2
Number of Wire Entries14
OrientationStraight
PackagingBulk
TerminationScrew
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth10.31 mm
Height10.3124 mm
Length83.3628 mm
Pitch9.525 mm
Width22.225 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 7-140.

Newark
Datasheet70 pages14 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet3 pages17 years ago
Datasheet1 page21 years ago
Factory Futures
Datasheet282 pages21 years ago
DigiKey
Datasheet2 pages20 years ago
Jameco
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-6.69%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 7-140.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 7-140 provided by its distributors.

Series 140 Open Bottom Double Row Barrier Block 7 Position Screw #16 AWG Bulk
Terminal Block, Barrier, 7 Position, 16Awg; No. Of Rows:2 Row; No. Of Positions:7Positions; Wire Size Awg Min:-; Wire Size Awg Max:16Awg; Pitch Spacing:9.53Mm; Rated Current:15A; Rated Voltage:250V; Product Range:140-Y Series Rohs Compliant: Yes |Cinch Connectivity Solutions 7-140
Conn Term Strip Barrier 7 0.375in DblRow 16AWG(Max) Series140 15A 250V | Cinch 7140
Connector Barrier Strip 14 Position 9.53mm Screw Straight Panel Mount 15A
CINCH# 7-140 BARRIER TERMINAL STRIP 7 POS 30A 250V10-280 AWG
Terminal Blocks 7 TERMINALS .375
CONN BARRIER STRIP 7CIRC 0.375"

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7140

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPhenolic
Insulation MaterialPhenolic
MaterialPhenolic
MountChassis, Panel
Terminal MaterialSteel
Technical
Connector TypeTerminal Block
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature300 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits7
Number of Contacts7
Number of Poles7
Number of Positions7
Number of Rows2
Number of Wire Entries14
OrientationStraight
PackagingBulk
TerminationScrew
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth10.31 mm
Height10.3124 mm
Length83.3628 mm
Pitch9.525 mm
Width22.225 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 7-140.

Newark
Datasheet70 pages14 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet3 pages17 years ago
Datasheet1 page21 years ago
Factory Futures
Datasheet282 pages21 years ago
DigiKey
Datasheet2 pages20 years ago
Jameco
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-1
REACH SVHCNo SVHC
RoHSCompliant