Panasonic 6TPU47MSI

Cap Tant Solid 47uF 6.3V S09 CASE 20% (2 X 1.25 X 0.9mm) SMD 2012-10 0.15 Ohm 85 C
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current59.2 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current510 mA
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height900 µm
Height - Seated (Max)990.6 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 6TPU47MSI.

Panasonic SCT
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Electro Sonic
Datasheet5 pages5 years ago
Datasheet1 page11 years ago
TME
Datasheet2 pages5 years ago
Farnell
Datasheet1 page10 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 6TPU47MSI.

Related Parts

Descriptions

Descriptions of Panasonic 6TPU47MSI provided by its distributors.

Cap Tant Solid 47uF 6.3V S09 CASE 20% (2 X 1.25 X 0.9mm) SMD 2012-10 0.15 Ohm 85 C
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 85 ¡C
Panasonic SCT
TPU Series 47 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor
47uF Solid Polymer Tantalum Capacitor, 6.3 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 6TPU47MSI
CAP, 47µF, 6.3V, 20%; Capacitance: 47µF; Voltage Rating: 6.3V; Product Range: POSCAP TPU Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: S09; ESR: 0.15ohm; Operating Temperature Min: -55°C; Operating Temperature M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPU47MSI.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current59.2 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current510 mA
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height900 µm
Height - Seated (Max)990.6 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 6TPU47MSI.

Panasonic SCT
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Electro Sonic
Datasheet5 pages5 years ago
Datasheet1 page11 years ago
TME
Datasheet2 pages5 years ago
Farnell
Datasheet1 page10 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant