Panasonic 6TPE330ML

Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)25 mΩ
FeaturesGeneral Purpose
Leakage Current207.9 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current2.4 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 6TPE330ML.

element14 APAC
Datasheet4 pages8 years ago
Master Electronics
Datasheet8 pages4 years ago
Farnell
Datasheet4 pages6 years ago
Datasheet1 page10 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-78.75%

Alternate Parts

Price @ 1000
$ 0.848
$ 0.856
$ 0.856
Stock
186,288
1,501,382
1,501,382
Authorized Distributors
19
21
21
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
9 mΩ
9 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.4 A
3.9 A
3.9 A
Height - Seated (Max)
2.9972 mm
2.9972 mm
2.9972 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 6TPE330ML.

Related Parts

Descriptions

Descriptions of Panasonic 6TPE330ML provided by its distributors.

Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105C T/R
Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D3L, 25 mohm, 2917 [7343-28 Metric]
330uF Solid Polymer Tantalum Capacitor, 6.3 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 6TPE330ML
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Cap Ta Polymer 330Uf 6.3Vdc 25M Ohm Smd; Rohs Compliant: Yes
CAP, 330µF, 6.3V, 20%, 2917; Capacitance: 330µF; Voltage Rating: 6.3V; Product Range: -; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPE330ML.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)25 mΩ
FeaturesGeneral Purpose
Leakage Current207.9 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current2.4 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 6TPE330ML.

element14 APAC
Datasheet4 pages8 years ago
Master Electronics
Datasheet8 pages4 years ago
Farnell
Datasheet4 pages6 years ago
Datasheet1 page10 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant