Panasonic 6TPB470M

Cap Tant Polymer 470uF 6.3VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) SMD 7343 0.035 Ohm 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MaterialPolymer
MountSurface Mount
Number of Pins4
Technical
Capacitance470 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)35 mΩ
Leakage Current296.1 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current3 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.8 mm
Height - Seated (Max)3.9878 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 6TPB470M.

Farnell
Datasheet0 pages0 years ago
Datasheet2 pages5 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet6 pages4 years ago
Electro Sonic
Datasheet2 pages11 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.01%

Alternate Parts

Price @ 1000
$ 0.997
$ 1.096
$ 1.096
Stock
269,517
1,517,021
1,517,021
Authorized Distributors
21
17
17
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
10 mΩ
10 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3 A
4.4 A
4.4 A
Height - Seated (Max)
3.9878 mm
3.9878 mm
3.9878 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 6TPB470M.

Related Parts

Descriptions

Descriptions of Panasonic 6TPB470M provided by its distributors.

Cap Tant Polymer 470uF 6.3VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) SMD 7343 0.035 Ohm 105C T/R
Tantalum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, D4, 35 mohm, 2917 [7343-38 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
TPB Series 470 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor
470uF Solid Polymer Tantalum Capacitor, 6.3 V +/-20%, POSCAP Series | Panasonic Electronic Components 6TPB470M
Polymer Tantalum Capacitors 470UF 6.3V 2917
Capacitor, 470µF, 6.3V, 20%, 2917, SMD; Capacitance:470µF; Voltage Rating:6.3V; Product Range:POSCAP TPB Series; Capacitance Tolerance:± 20%;
CAPACITOR, 470UF, 6.3V, 2917; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage(DC):6.3V; Manufacturer Size Code:D; ESR:0.035ohm; Capacitor Case / Package:2917 [7343 Metric]; Product Length:7.3mm; Product Width:4.3mm RoHS Compliant: Yes
Capacitance uF = 470 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = D4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 35 / Leakage Current uA = 296 / Ripple Current A = 3 / Series = TPB / Length mm = 7.3 / Width mm = 4.3 / Height mm = 3.8
CAP, 470µF, 6.3V, 20%, 2917, SMD; Capacitance: 470µF; Voltage Rating: 6.3V; Product Range: POSCAP TPB Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.08ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017); Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Capacitor Mounting: SMD; Capacitor Terminals: SMD; DC Ripple Current: 3000mA; External Depth: 3.8mm; External Length / Height: 7.3mm; External Width: 4.3mm; Leakage Current: 296.1µA; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +105°C; Reel Quantity: 2000; Tantalum Capacitor Case: 2917 [7343 Metric]; Tape Width: 12mm; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 6.3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPB470M.
  • 6TPB470M..

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MaterialPolymer
MountSurface Mount
Number of Pins4
Technical
Capacitance470 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)35 mΩ
Leakage Current296.1 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current3 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.8 mm
Height - Seated (Max)3.9878 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 6TPB470M.

Farnell
Datasheet0 pages0 years ago
Datasheet2 pages5 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet6 pages4 years ago
Electro Sonic
Datasheet2 pages11 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant