Sanyo 6TPB150ML

CAPACITOR, 150UF, 6.3V; Application:General Purpose; Capacitance:150µF; Tolerance, Capacitance:± 20%; Series:TPB; Volt...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
9188576RL 0 ··
EUR
2.71 2.71 2.09 1.95 1.95
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
6TPB150ML 2,290 Buy Now »
USD
3.15 2.10 1.57 1.36 1.26
4 Star Electronics
6TPB150ML 26 Send RFQ »
GreenTree Electronics
6TPB150ML 2,201 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
6TPB150ML Contact ··
TransparentC
6TPB150ML Contact ··
XS Micro
6TPB150ML Contact ··

Descriptions

CAPACITOR, 150UF, 6.3V; Application:General Purpose; Capacitance:150µF; Tolerance, Capacitance:± 20%; Series:TPB; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Tantalum; Case Style:D3L; Termination Type:SMD; DC Ripple Current:1900mA; External Depth:2.8mm; External Length / Height:7.3mm; Leakage Current:94.5µA; Operating Temperature Range:-55°C to +105°C; Quantity, Reel:2500; Resistance, ESR:55mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:6.3V; Width, External:4.3mm; Width, Tape:12mm
Farnell

Technical Specifications

Capacitance Tolerance ±20%
RoHS Compliant
Number of Pins 2
Voltage Rating (DC) 6.3 V
Dielectric Material Tantalum
Capacitance 150 µF
Equivalent Series Resistance (ESR) 55 mΩ
Mounting Type Surface Mount

Documents

Farnell
Datasheet 2 pages 14 years ago
Datasheet 1 page 8 years ago

Images

Alternate Names

SAN 6TPB150ML
SANY 6TPB150ML
SANYO ELECTRIC 6TPB150ML
POSCAP 6TPB150ML
SANYO SEMICONDUCTOR 6TPB150ML
SYO 6TPB150ML
SANYO SEMICONDUCTOR CORPORATIO 6TPB150ML
SANYO ELECTRONINC DEVICE 6TPB150ML
SANYO SEMI 6TPB150ML
SANYO ELECTRONIC COMPONENTS 6TPB150ML
Sanyo Energy 6TPB150ML
SANYOLASER 6TPB150ML
SANYO Semiconductor (USA) Corporation 6TPB150ML
Sanyo Electronic Components Co Ltd 6TPB150ML
Sanyo Batteries 6TPB150ML
SANYO GMBH 6TPB150ML
SANYO ELECTR 6TPB150ML
SANYO SEM 6TPB150ML
SANYO Electric CoLtd 6TPB150ML
SANYO ELECTRONIC COMP (HK) LTD 6TPB150ML
Sanyo Electronic Devices Corp (Components) 6TPB150ML
Sanyo Energy Corp 6TPB150ML
SANYO SEMICONDUCTOR CORP 6TPB150ML
SANYO SEMICONDUCTOR CO LTD 6TPB150ML
SANYO ELECTRONIC COMPONENTS (HONG KONG) LIMITED 6TPB150ML

Search for other parts like 6TPB »