Panasonic 6SVP470M

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 11.9mm) SMD 0.015 Ohm 4210mA 2000h 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins12
Technical
Capacitance470 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)15 mΩ
Leakage Current592 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current4.21 A
Ripple Current (AC)4.21 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height11.9 mm
Height - Seated (Max)11.9888 mm
Length11.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 6SVP470M.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet3 pages8 years ago
Farnell
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+12.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 6SVP470M.

Related Parts

Descriptions

Descriptions of Panasonic 6SVP470M provided by its distributors.

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 11.9mm) SMD 0.015 Ohm 4210mA 2000h 105C T/R
Aluminum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount
SVP Series 6.3 V 470 uF Ø8 x 11.9 mm 2 kHrs 105°C SMT Polymer Aluminum Capacitor
Capacitor, Aluminum Organic Polymer, 6.3VDC,470uF,15mohm,8x12mm, T&R | Panasonic Electronic Components 6SVP470M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Cap, 470Μf, 6.3V, 20%, Radial; Capacitance:470Μf; Voltage Rating:6.3V; Ae Capacitor Case:Radial Can - Smd; Product Range:Os-Con Svp Series; Esr:0.015Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Panasonic 6SVP470M
Capacitance uF = 470 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 15 / Leakage Current uA = 592 / Dissipation Factor % = 15 / Ripple Current A = 4.2 / Series = SVP / Diameter mm = 8 / Length mm = 8.3 / Width mm = 8.3 / Height mm = 11.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6 SVP 470 M
  • 6SVP470M.

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins12
Technical
Capacitance470 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)15 mΩ
Leakage Current592 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current4.21 A
Ripple Current (AC)4.21 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height11.9 mm
Height - Seated (Max)11.9888 mm
Length11.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 6SVP470M.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet3 pages8 years ago
Farnell
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant