onsemi 6N138

Optocoupler 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight818.989374 mg
Technical
Current Transfer Ratio1300 %
Fall Time10 µs
Forward Current20 mA
Forward Voltage1.7 V
Input Current1.6 mA
Isolation Voltage2.5 kV
Max Collector Current60 mA
Max Input Current20 mA
Max Operating Temperature85 °C
Max Output Voltage7 V
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel60 mA
Output Voltage7 V
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage5 V
Rise Time35 µs
Voltage Rating (DC)7 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 6N138.

Newark
Datasheet15 pages15 years ago
Farnell
Datasheet15 pages17 years ago
Datasheet8 pages15 years ago
Datasheet15 pages18 years ago
Datasheet13 pages24 years ago
Mouser
Datasheet15 pages17 years ago

Inventory History

3 month trend:
-4.66%

Alternate Parts

Price @ 1000
$ 0.532
$ 0.565
$ 0.565
Stock
224,761
329,465
329,465
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2.5 kV
3.75 kV
3.75 kV
Current Transfer Ratio
1300 %
2600 %
2600 %
Rise Time
35 µs
35 µs
35 µs
Fall Time
10 µs
10 µs
10 µs
Output Voltage
7 V
7 V
7 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Engineering Resources

View Evaluation kits and Reference designs for onsemi 6N138.

Related Parts

Descriptions

Descriptions of onsemi 6N138 provided by its distributors.

Optocoupler 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube
Optocoupler; No. of Channels:1; Isolation Voltage:2500Vrms; Optocoupler Output Type:Darlington; Input Current Max:1.6mA; Output Voltage Max:7V; Package/Case:DIP-8; Leaded Process Compatible:Yes; No. of Pins:8 ;RoHS Compliant: Yes
OPTOCOUPLER, DARLINGTON O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Forward Current If Max: 20mA; Isolation Voltage: 2.5kV; CTR Min: 300%; Collector Emitter Voltage V(br)ceo: 7V; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval Bodies: UL; Current If CTR: 1.6mA; Current Transfer Ratio Min: 300%; Input Current: 1.6mA; No. of Channels: 1Channels; Nom Voltage Vol: 0.4V; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Optocoupler Output Type: Photodarlington; Output Voltage: 7V; Test Voltage: 2500V; Voltage Vcc Max: 30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N138..

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight818.989374 mg
Technical
Current Transfer Ratio1300 %
Fall Time10 µs
Forward Current20 mA
Forward Voltage1.7 V
Input Current1.6 mA
Isolation Voltage2.5 kV
Max Collector Current60 mA
Max Input Current20 mA
Max Operating Temperature85 °C
Max Output Voltage7 V
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel60 mA
Output Voltage7 V
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage5 V
Rise Time35 µs
Voltage Rating (DC)7 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 6N138.

Newark
Datasheet15 pages15 years ago
Farnell
Datasheet15 pages17 years ago
Datasheet8 pages15 years ago
Datasheet15 pages18 years ago
Datasheet13 pages24 years ago
Mouser
Datasheet15 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago