Vishay 6N137

VISHAY - 6N137 - Optocoupler, Digital Output, 1 Channel, 5.3 kV, 10 Mbaud, DIP, 8 Pins
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins8
Technical
Baud Rate10 Mbaud
Current Transfer Ratio1600 %
Data Rate10 Mbps
DirectionUnidirectional
Fall Time7 ns
Forward Current20 mA
Forward Voltage5 V
Input Current10 mA
Isolation Voltage5.3 kV
Max Collector Current50 mA
Max Input Current15 mA
Max Operating Temperature85 °C
Max Output Voltage7 V
Max Power Dissipation85 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current50 mA
Output Current per Channel50 mA
Output Voltage7 V
Power Dissipation85 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time23 ns
Schedule B8541408000
Turn-On Delay Time75 ns

Documents

Download datasheets and manufacturer documentation for Vishay 6N137.

element14 APAC
Datasheet10 pages11 years ago
Datasheet12 pages14 years ago
Newark
Datasheet12 pages8 years ago
Datasheet10 pages10 years ago
Datasheet12 pages18 years ago
Farnell
Datasheet10 pages10 years ago
TME
Datasheet12 pages7 years ago
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages12 years ago
iiiC
Datasheet6 pages23 years ago

Inventory History

3 month trend:
-26.68%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 6N137.

Related Parts

Descriptions

Descriptions of Vishay 6N137 provided by its distributors.

VISHAY - 6N137 - Optocoupler, Digital Output, 1 Channel, 5.3 kV, 10 Mbaud, DIP, 8 Pins
6N137 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
Optocoupler, Transistor, 5300Vrms; No. Of Channels:1 Channel; Isolation Voltage:5.3Kv; Data Rate:10Mbaud; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Product Range:-; Common Mode Ratio:100; Data Rate Max:10Mbps; Fall Time Tf:7Ns Rohs Compliant: No |Vishay 6N137.
Signal Rate MBd = 10 / Channels = 1 / Isolation Voltage kV = 5.3 / Continuous Output Current Max. mA = 50 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Output Rise Time ns = 50 / Output Fall Time ns = 8 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Power Dissipation (Pd) mW = 85 / Propagation Delay Time Max. ns = 100 / Forward Voltage (Vf) Max. V = 1.7 / Output Type = Transistor / Forward Current (If) Max. mA = 20 / Package Type = DIP-8 / Reverse Voltage (Vr) V = 5
OPTO COUPLER; No. of Channels:1; Voltage, Isolation:5300V ac; Output Type:NPN Phototransistor; Input Current:5mA; Voltage, Output Max:5.5V; Case Style:DIP-8; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL, CUL DIN EN 60747-5-2 (VDE0884); Baud Rate Bd:10Mbaud; CMR:100V/µs; Current, If Max:15mA; Input Type:LED; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:Transistor Output; Row Pitch:7.62mm; Time, Fall:7ns; Time, Propagation HL:50ns; Time, Propagation LH:48ns; Time, Rise:23ns; Voltage, Supply Max:5.5V; Voltage, Supply Min:4.5V; Voltage, Vcc Max:2V; Voltage, Vcc Min:0.8V; Voltage, Vf Max:1.7V; Voltage, Vf Typ:1.4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N137.
  • 6N137..

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins8
Technical
Baud Rate10 Mbaud
Current Transfer Ratio1600 %
Data Rate10 Mbps
DirectionUnidirectional
Fall Time7 ns
Forward Current20 mA
Forward Voltage5 V
Input Current10 mA
Isolation Voltage5.3 kV
Max Collector Current50 mA
Max Input Current15 mA
Max Operating Temperature85 °C
Max Output Voltage7 V
Max Power Dissipation85 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current50 mA
Output Current per Channel50 mA
Output Voltage7 V
Power Dissipation85 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time23 ns
Schedule B8541408000
Turn-On Delay Time75 ns

Documents

Download datasheets and manufacturer documentation for Vishay 6N137.

element14 APAC
Datasheet10 pages11 years ago
Datasheet12 pages14 years ago
Newark
Datasheet12 pages8 years ago
Datasheet10 pages10 years ago
Datasheet12 pages18 years ago
Farnell
Datasheet10 pages10 years ago
TME
Datasheet12 pages7 years ago
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages12 years ago
iiiC
Datasheet6 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago