Fairchild Semiconductor 6N136

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Black Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
6N136 0 ··
Rochester Electronics
6N136 38,551 Buy Now »
USD
0.690 0.690 0.610 0.560 0.560
Farnell
1021195 0 ··
GBP
0.970 0.970 0.700 0.554 0.554
element14 APAC
1021195 0 ··
SGD
1.83 1.83 1.51 0.990 0.990
Avnet Europe
6N136 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
6N136 154 Buy Now »
USD
0.516 0.516 0.516
Freelance Electronics
6N136 0 ··
USD
0.170 0.170 0.170 0.170 0.170
Freedom EMG
6N136 30 ··
B+D Enterprises
6N136 7 Buy Now »
USD
2.49 2.16 1.83 1.83 1.83
JieJie Electronics
6N136 9,000 ··
4 Star Electronics
6N136 116 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
6N136 Contact Send RFQ »
North Star Micro
6N136 Contact ··
Summit Electronics
6N136 Contact Send RFQ »
SemiconductorPLUS
6N136 Contact ··

Descriptions

OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:2500V; Output Type:Transistor; Input Current:25mA; Voltage, Output Max:20V; Case Style:DIP-8; Operating Temperature Range:-55°C to +100°C; Approval Bodies:UL; Baud Rate Bits per Second:1Mbps; Current Ic Continuous a Max:200mA; Current Ic Max:200mA; No. of Pins:8; Optocoupler Type:Transistor Output; Time, Propagation HL:0.45µs; Time, Propagation LH:0.3µs; Current, If CTR:16mA; Ratio, CTR Min:19%; Ratio, CTR Typ:19%
Farnell
OPTOCOUPLER TRANS-OUT 1MBD 8DIP
North Star Micro
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Phototransistor; Input Current:16mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Baud Rate Bits per Second:1Mbps; Continuous Collector Current Ic Max:200mA; Current Ic Continuous a Max:200mA; Current If CTR:16mA; Current Transfer Ratio Min:19%; Current Transfer Ratio Typ:19%; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Propagation Time H-L:0.45µs; Propagation Time L-H:0.3µs
element14 APAC
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
Component Sense
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Black Bulk
Avnet

Technical Specifications

Number of Pins 8
Input Voltage (DC) 1.45 V
Voltage Rating (DC) 30 V
Packaging Bulk
RoHS Compliant
REACH SVHC Compliance No SVHC
Isolation Voltage 2.5 kV
Number of Circuits 1
Case / Package / Footprint DIP
Number of Channels 1
Rise Time 300 ns
Lead-Free Status Lead Free
Input Current 16 mA
Mounting Type Through Hole
Output Voltage 20 V 15 V (max)

Documents

Future Electronics
Datasheet 12 pages 8 years ago
Newark
Datasheet 12 pages 10 years ago
Farnell
Datasheet
Datasheet 13 pages 14 years ago
Datasheet 8 pages 7 years ago
Datasheet 12 pages 11 years ago
Jameco
Datasheet 13 pages 8 years ago
B+D Enterprises
Datasheet 10 pages 16 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

FAIRCHILD 6N136
FSC 6N136
FAIR 6N136
QTC 6N136
FAI 6N136
FAIRCHIL 6N136
FAIRCHILD SEMI 6N136
FCS 6N136
QT OPTO 6N136
FAIRCH 6N136
SPT 6N136
FAIRCHILD SEMICONDUCTOR CORP 6N136
FAIRCHI 6N136
FAIRC 6N136
FARICHILD 6N136
FAIRCHLD 6N136
FCH 6N136
FARA 6N136
FDS 6N136
FAIRCHILD SEMICONDUC 6N136
NSC/FSC 6N136
SIGNAL PROCESSING TECHNOLOGIES 6N136
FAIRCHILD SEMIC 6N136
OTHER 6N136
FAIRCHICD 6N136

Search for other parts like 6N »