Fuji 6MBI225U-120

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)1.2 kV
Continuous Collector Current300 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Power Dissipation1.04 kW
Turn-Off Delay Time370 ns
Turn-On Delay Time360 ns
Dimensions
Height17.5 mm

Documents

Download datasheets and manufacturer documentation for Fuji 6MBI225U-120.

Upverter
Datasheet5 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Fuji 6MBI225U-120.

Manufacturer Aliases

Fuji has several brands around the world that distributors may use as alternate names. Fuji may also be known as the following names:

  • FUJ
  • FUJI ELECTRIC
  • FUJIT
  • FDK
  • FUJI ELEC
  • FUJI SEMI
  • FME
  • FUJI ELECT
  • FUJI ELECTRONICS AME
  • FUJI ELECTRI
  • FUJI COM
  • FJTSU
  • FUJ-OKI
  • FUJ/AMD
  • FUJ/WDC
  • FUJ/YE
  • FUJI T&R
  • FUJ/MO
  • FUJI XERO
  • FUJTSU
  • Fuji Electric Corp of America
  • Fuji/NEW
  • Fuji Device Technology America
  • FUJICORPORATION
  • FUJIDENKI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6MBI225U120

Technical Specifications

Technical
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)1.2 kV
Continuous Collector Current300 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Power Dissipation1.04 kW
Turn-Off Delay Time370 ns
Turn-On Delay Time360 ns
Dimensions
Height17.5 mm

Documents

Download datasheets and manufacturer documentation for Fuji 6MBI225U-120.

Upverter
Datasheet5 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant