TE Connectivity 6J4-2

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSnap in
Technical
Capacitance11 nF
Current6 A
Current Rating6 A
Frequency30 MHz
FuseYes
GenderReceptacle
Max Current Rating6 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
Number of Contacts3
Number of Ports1
OrientationStraight
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6J4-2.

Electro Sonic
Datasheet3 pages12 years ago
element14 APAC
Datasheet4 pages16 years ago
TE Connectivity
Technical Drawing1 page20 years ago

Inventory History

3 month trend:
-53.04%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6J4-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 6J4-2 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
POWER ENTRY MODULE, RECEPTACLE, 6A; Conn; POWER ENTRY MODULE, RECEPTACLE, 6A; Connector Type:IEC C14; Current Rating:6A; Voltage Rating:250VAC; Fuse Holder:1-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; IP Rating:-; Product Range:J Series
POWER ENTRY MODULE, RECEPTACLE, 6A; PRODUCT RANGE:J SERIES; GENDER:RECEPTACLE; VOLTAGE RATING:250VAC; CURRENT RATING:6A; CONNECTOR MOUNTING:PANEL MOUNT; CONTACT TERMINATION TYPE:SOLDER; CAPACITANCE:11NF; CONTACT TERMINATION:SOLDER ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609125-2
  • 6J4-2.

Technical Specifications

Physical
Case/PackageModule
MountSnap in
Technical
Capacitance11 nF
Current6 A
Current Rating6 A
Frequency30 MHz
FuseYes
GenderReceptacle
Max Current Rating6 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
Number of Contacts3
Number of Ports1
OrientationStraight
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6J4-2.

Electro Sonic
Datasheet3 pages12 years ago
element14 APAC
Datasheet4 pages16 years ago
TE Connectivity
Technical Drawing1 page20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago