Conec 6HDD26PCR99B30X

Conn D-sub Hd Plug 26P Vert Sldr

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialGlass
MountThrough Hole
Technical
Connector TypeD-Sub, Plug, Signal
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Number of Positions26
Number of Rows3
PackagingBulk
TerminationSolder

Engineering Resources

View Evaluation kits and Reference designs for Conec 6HDD26PCR99B30X.

Related Parts

Descriptions

Descriptions of Conec 6HDD26PCR99B30X provided by its distributors.

CONN D-SUB HD PLUG 26P VERT SLDR
26P M PC WTR RES 4-40 INSERT

Manufacturer Aliases

Conec has several brands around the world that distributors may use as alternate names. Conec may also be known as the following names:

  • CONEC CORP
  • CONEC GMBH
  • CONEC CORPORATION
  • CONEC (AMPHENOL)
  • Conec Connectors
  • CONEC Elektronische Bauelemente GmbH
  • CONEC CONNECTOR
  • Amphenol AIPG - CONEC
  • Conec Elektronische
  • AMERICAN CONEC
  • Conec Elektronische GmbH
  • US CONEC
  • AMPHENOL CONEC CORPORATION
  • CONEC ELEKTRONISCHE BAUELEMENT

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialGlass
MountThrough Hole
Technical
Connector TypeD-Sub, Plug, Signal
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Number of Positions26
Number of Rows3
PackagingBulk
TerminationSolder

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant