TE Connectivity / Corcom 6EQ1

Filter, RFI; 6 A; 2250 VDC (Line-to-Ground), 1450 VDC (Line-to-Line)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
6EQ1 3 Buy Now »
USD
58.54 51.54 50.10 50.10 50.10
Verical
6EQ1 3 Buy Now »
USD
58.62 58.62 58.62 58.62 58.62
Newark
52K4502 240 Buy Now »
USD
71.55 65.98 56.56 56.56 56.56
TTI
6EQ1 278 Buy Now »
USD
65.14 65.14 65.14 65.14 65.14
Mouser
592-6EQ1 15 Buy Now »
USD
62.71 57.17 49.80 49.80 49.80
Onlinecomponents.com
6EQ1 93 Buy Now »
USD
51.74 46.70 43.20 40.53 40.53
Sager Electronics
6609048-5 120 Buy Now »
USD
51.65 49.65 47.82 47.82 47.82
Master Electronics
6EQ1 81 ··
USD
51.74 46.70 43.20 40.53 40.53
Heilind Electronics 2
COR6EQ1 0 ··
USD
56.71 55.07 52.60 52.60
COR6EQ1.R 0 ··
Allied Electronics
70185661 61 Buy Now »
USD
71.89 57.16 53.47 53.47 53.47
PEI Genesis
6EQ1 0 ··
Farnell
9586229 422 Buy Now »
GBP
52.13 49.73 47.01 47.01 47.01
element14 APAC
9586229 416 Buy Now »
SGD
97.69 94.54 85.09 75.64 75.64
Electro Sonic
6EQ1 93 Buy Now »
USD
54.84 49.50 45.79 42.96 42.96
RS Components
7828408 1 Buy Now »
GBP
53.96 53.96 49.48 49.48 49.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
6EQ1 123 Buy Now »
USD
64.67 64.67 64.67 64.67 64.67
Freelance Electronics
6EQ1 1 Buy Now »
USD
21.07 21.07 21.07 21.07 21.07
SPEC
6EQ1 3 ··
Electronic Expediters
6EQ1 1 Buy Now »
Abacus Technologies
6EQ1 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6EQ1 Contact ··
SemiconductorPLUS
6EQ1 Contact ··
XS Micro
6EQ1 Contact ··

Descriptions

RFI POWER LINE FILTER, 6A, 510UA
Newark
Power Line Filters 6A 1/4 -1/4 FASTON FLANGE MOUNT
Mouser
6EQ1=F7262 S0
Master Electronics
Power Line Filter RFI 50Hz/60Hz 6A 250VAC PC Pins Flange Mount
Sager Electronics
Filter RFI 6A 2250VDC(Line-to-Ground)
RS Components
6EQ1=F7262 S0
Onlinecomponents.com
FILTER, 6A, 1 PHASE
element14 APAC
FILTER, 6A, 1 PHASE
Farnell
Filter, RFI; 6 A; 2250 VDC (Line-to-Ground), 1450 VDC (Line-to-Line)
Allied Electronics
Power Line Filter RFI 50Hz/60Hz 6A 250VAC PC Pins Flange Mount
Verical

Technical Specifications

Voltage Rating (AC) 250 V
Lead-Free Status Lead Free
Packaging Bulk
Frequency 60 Hz
Mounting Type Flange Quick Connect
Current Rating 6 A
REACH SVHC Compliance No SVHC
Size-Height 45.7 mm
Voltage Rating (DC) 250 V
Capacitance 1.97 µF
RoHS Compliant

Documents

Farnell
Datasheet 3 pages 5 years ago
Datasheet 2 pages 12 years ago
Datasheet 1 page 13 years ago
element14
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Datasheet 2 pages 12 years ago
Datasheet 2 pages 7 years ago
Digi-Key
Datasheet 2 pages 17 years ago
Mouser
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago

Images

Alternate Names

TE Connectivity / Corcom Brand 6EQ1
Tyco Electronics/Corcom 6EQ1
Corcom/Tyco Electronics 6EQ1
CORCOM / TYCO 6EQ1
TE CNTY - CORCOM 6EQ1
Tyco / Corcom 6EQ1
CORCOM / TYCO ELECT 6EQ1
CORCOM/TYCO ELE 6EQ1
TYCO/COR 6EQ1
TE CONNECTIVITY CORCOM FILTERS 6EQ1
CORCOM DIV TYCO ELECTRONICS COR 6EQ1
CORCOM/TE CONNECTIVITY 6EQ1

Search for other parts like 6EQ »