Siemens 6EP1334-3BA00..

PSU, DIN RAIL, 24V, 10A; Power Supply Type:Switch Mode; Output Type:Adjustable; Outputs, No. of:1; Voltage, Output:24V; ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98K9924 0 ··
element14 APAC
1216623 0 ··
SGD
511.73 501.50 501.50 501.50 501.50
Farnell
1216623 0 ··
GBP
173.47 159.14 134.08 134.08 134.08
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
6EP1334-3BA00.. Yes Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
6EP1334-3BA00.. Contact ··

Descriptions

PSU, DIN RAIL, 24V, 10A; Power Supply Type:Switch Mode; Output Type:Adjustable; Outputs, No. of:1; Voltage, Output:24V; Output Current:10A; Supply Voltage:500V; Approval Bodies:CSA / SELV / UL / VDE; Mounting Type:DIN Rail; External ;RoHS Compliant: Yes
Newark
PSU, DIN RAIL, 24V, 10A; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:24V; Output Current:10A; Power Rating:240W; Supply Voltage:500V; Approval Bodies:CSA / SELV / UL / VDE; Mounting Type:DIN Rail; External Depth:125mm; External Length / Height:125mm; Width, External:90mm; Efficiency:87%; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; Protection Type:; Temp, Op. Max:60°C; Temp, Op. Min:0°C; Voltage, Input:550V; Voltage, Supply Max:230V; Voltage, Supply Min:120V; Weight:1.4kg
Farnell
PSU, DIN RAIL, 24V, 10A; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:24V; Output Current:10A; Length:125mm; Width:90mm; Height:125mm; Approval Bodies:CSA / SELV / UL / VDE; Efficiency:87%; External Depth:125mm; External Length / Height:125mm; External Width:90mm; Input Frequency:60Hz; Input Voltage:500VAC; Input Voltage:85V AC to 132V AC / 176V AC to 550V AC; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Output Type:Adjustable; Power Supply Type:Switch Mode; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Supply Voltage:500V; Supply Voltage Max:550V; Supply Voltage Min:85V; Tolerance:3%; Weight:1.4kg
element14 APAC

Technical Specifications

Supply Voltage (DC) 500 V
Output Voltage 24 V
Output Current 10 A
Size-Width 90 mm
Size-Height 125 mm
Power Rating 240 W
Weight 1.4 kg
Input Voltage (DC) 550 V
Size-Length 125 mm
Mounting Type DIN Rail
RoHS Compliant
Number of Outputs 1

Documents

Farnell
Datasheet 10 pages 11 years ago
Datasheet 1 page 8 years ago
TME
Datasheet 144 pages 8 years ago
Newark
Datasheet 4 pages 2 years ago

Images

Alternate Names

SIE 6EP1334-3BA00..
SIEM 6EP1334-3BA00..
SEIMENS 6EP1334-3BA00..
SIEMEN 6EP1334-3BA00..
FURNAS 6EP1334-3BA00..
SIMENS 6EP1334-3BA00..
SIEMON 6EP1334-3BA00..
SIEME 6EP1334-3BA00..
SEIM 6EP1334-3BA00..
SIEMS 6EP1334-3BA00..
SIEMENS CORP 6EP1334-3BA00..
Siemens Corporation 6EP1334-3BA00..
Siemens Energy 6EP1334-3BA00..
SIEMES 6EP1334-3BA00..
Siemens Semiconductor 6EP1334-3BA00..
SIEMENS COMPONENTS 6EP1334-3BA00..
SIEMENS MATSUSHITA E 6EP1334-3BA00..
DIEMEN 6EP1334-3BA00..
SIEMN 6EP1334-3BA00..
FURNAS ELECTRIC COMP 6EP1334-3BA00..
SIEMAN 6EP1334-3BA00..
SIEMENS SEMICONDUCTORS 6EP1334-3BA00..
SIEMINS 6EP1334-3BA00..
Siemens Microelectronics 6EP1334-3BA00..
SIEMENS/E 6EP1334-3BA00..

Search for other parts like 6EP »