Siemens 6EP1333-3BA00..

PSU, DIN RAIL, 24V, 5A; Power Supply Type:Switch Mode; Output Type:Adjustable; Outputs, No. of:1; Voltage, Output:24V; C...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26M7619 0 ··
Farnell
1216622 0 ··
GBP
132.62 109.67 101.44 101.44 101.44
element14 APAC
1216622 0 ··
SGD
391.50 383.68 383.68 383.68 383.68
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
6EP1333-3BA00 Yes Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
6EP1333-3BA00.. Contact ··

Descriptions

PSU, DIN RAIL, 24V, 5A; Power Supply Type:Switch Mode; Output Type:Adjustable; Outputs, No. of:1; Voltage, Output:24V; Current, Output:5A; Voltage, Supply:500V; Approval Bodies:CSA / SELV / UL / VDE; Mounting Type:DIN Rail; Depth, ;RoHS Compliant: Yes
Newark
PSU, DIN RAIL, 24V, 5A; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:24V; Output Current:5A; Length:125mm; Width:70mm; Height:125mm; Approval Bodies:CSA / SELV / UL / VDE; Efficiency:87%; External Depth:125mm; External Length / Height:125mm; External Width:70mm; Input Frequency:60Hz; Input Voltage:500VAC; Input Voltage:85V AC to 132V AC / 176V AC to 550V AC; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Output Type:Adjustable; Power Supply Type:Switch Mode; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Supply Voltage:500V; Supply Voltage Max:550V; Supply Voltage Min:85V; Tolerance:3%; Weight:1.2kg
element14 APAC
PSU, DIN RAIL, 24V, 5A; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:24V; Output Current:5A; Supply Voltage:500V; Approval Bodies:CSA / SELV / UL / VDE; Mounting Type:DIN Rail; External Depth:125mm; External Length / Height:125mm; Width, External:70mm; Efficiency:87%; Max Operating Temperature:60°C; Min Temperature Operating:0°C; Protection Type:; Voltage, Input:550V; Voltage, Supply Max:550V ac; Voltage, Supply Min:85V ac; Weight:1.2kg
Farnell

Technical Specifications

Mounting Type DIN Rail
Output Current 5 A
RoHS Compliant
Size-Height 125 mm
Size-Width 70 mm
Size-Length 125 mm
Supply Voltage (DC) 500 V
Output Voltage 24 V
Number of Outputs 1
Weight 1.2 kg
Input Voltage (DC) 550 V

Documents

Farnell
Datasheet 10 pages 11 years ago
Datasheet 1 page 8 years ago
TME
Datasheet 144 pages 8 years ago
Newark
Datasheet 4 pages 4 years ago

Images

Alternate Names

SIE 6EP1333-3BA00..
SIEM 6EP1333-3BA00..
SEIMENS 6EP1333-3BA00..
SIEMEN 6EP1333-3BA00..
FURNAS 6EP1333-3BA00..
SIMENS 6EP1333-3BA00..
SIEMON 6EP1333-3BA00..
SIEME 6EP1333-3BA00..
SEIM 6EP1333-3BA00..
SIEMS 6EP1333-3BA00..
SIEMENS CORP 6EP1333-3BA00..
Siemens Corporation 6EP1333-3BA00..
Siemens Energy 6EP1333-3BA00..
SIEMES 6EP1333-3BA00..
Siemens Semiconductor 6EP1333-3BA00..
SIEMENS COMPONENTS 6EP1333-3BA00..
SIEMENS MATSUSHITA E 6EP1333-3BA00..
DIEMEN 6EP1333-3BA00..
SIEMN 6EP1333-3BA00..
FURNAS ELECTRIC COMP 6EP1333-3BA00..
SIEMAN 6EP1333-3BA00..
SIEMENS SEMICONDUCTORS 6EP1333-3BA00..
SIEMINS 6EP1333-3BA00..
Siemens Microelectronics 6EP1333-3BA00..
SIEMENS/E 6EP1333-3BA00..

Search for other parts like 6EP »